PA4332.XXXNLT Series SMD Power Inductors:

8 Products Found
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
51AK2977

RoHS

Each (Supplied on Cut Tape)
1+
$0.350
25+
$0.303
50+
$0.287
100+
$0.270
250+
$0.269
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
2.2µH
4.3A
Shielded
6.1A
PA4332.XXXNLT Series
4.2mm x 4.2mm x 2mm
0.04ohm
± 20%
4.2mm
4.2mm
2mm
51AK2973

RoHS

Each (Supplied on Cut Tape)
1+
$0.175
25+
$0.175
50+
$0.175
100+
$0.175
250+
$0.175
Min: 1 / Mult: 1
Min: 10 / Mult: 1
10µH
2A
Shielded
2.8A
PA4332.XXXNLT Series
4.2mm x 4.2mm x 2mm
0.216ohm
± 20%
4.2mm
4.2mm
2mm
51AK2978

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+
$0.225
6000+
$0.218
12000+
$0.211
18000+
$0.202
30000+
$0.196
Min: 3000 / Mult: 3000
2.2µH
4.3A
Shielded
6.1A
PA4332.XXXNLT Series
4.2mm x 4.2mm x 2mm
0.04ohm
± 20%
4.2mm
4.2mm
2mm
51AK2971

RoHS

Each (Supplied on Cut Tape)
1+
$0.460
25+
$0.377
50+
$0.344
100+
$0.310
250+
$0.291
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1µH
5.8A
Shielded
8.5A
PA4332.XXXNLT Series
4.2mm x 4.2mm x 2mm
0.026ohm
± 20%
4.2mm
4.2mm
2mm
51AK2976

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.271
10000+
$0.251
20000+
$0.234
30000+
$0.218
50000+
$0.208
Min: 9000 / Mult: 3000
1.5µH
5.2A
Shielded
7.7A
PA4332.XXXNLT Series
4.2mm x 4.2mm x 2mm
0.036ohm
± 20%
4.2mm
4.2mm
2mm
51AK2975

RoHS

Each (Supplied on Cut Tape)
2500+
$0.271
Min: 9000 / Mult: 3000
Min: 9000 / Mult: 3000
1.5µH
5.2A
Shielded
7.7A
PA4332.XXXNLT Series
4.2mm x 4.2mm x 2mm
0.036ohm
± 20%
4.2mm
4.2mm
2mm
51AK2974

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.271
10000+
$0.251
20000+
$0.234
30000+
$0.218
50000+
$0.208
Min: 9000 / Mult: 3000
10µH
2A
Shielded
2.8A
PA4332.XXXNLT Series
4.2mm x 4.2mm x 2mm
0.216ohm
± 20%
4.2mm
4.2mm
2mm
51AK2972

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.271
10000+
$0.251
20000+
$0.234
30000+
$0.218
50000+
$0.208
Min: 9000 / Mult: 3000
1µH
5.8A
Shielded
8.5A
PA4332.XXXNLT Series
4.2mm x 4.2mm x 2mm
0.026ohm
± 20%
4.2mm
4.2mm
2mm
1-8 of 8 items
of 1 page(s)