Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4332.152NLT
Newark Part No.51AK2976
Product RangePA4332.XXXNLT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.271 |
| 10000+ | $0.251 |
| 20000+ | $0.234 |
| 30000+ | $0.218 |
| 50000+ | $0.208 |
Price for:Each (Supplied on Full Reel)
Minimum: 9000
Multiple: 3000
$2,439.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4332.152NLT
Newark Part No.51AK2976
Product RangePA4332.XXXNLT Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)5.2A
Inductor ConstructionShielded
Saturation Current (Isat)7.7A
Product RangePA4332.XXXNLT Series
Power Inductor Case4.2mm x 4.2mm x 2mm
DC Resistance Max0.036ohm
Inductance Tolerance± 20%
Product Length4.2mm
Product Width4.2mm
Product Height2mm
SVHCTo Be Advised
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
PA4332.XXXNLT Series
DC Resistance Max
0.036ohm
Product Length
4.2mm
Product Height
2mm
RMS Current (Irms)
5.2A
Saturation Current (Isat)
7.7A
Power Inductor Case
4.2mm x 4.2mm x 2mm
Inductance Tolerance
± 20%
Product Width
4.2mm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for PA4332.152NLT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate