2. Passive Components
                                                                                                  3. Inductors
                                                                                                  4. Power Inductors
                                                                                                  5. SMD Power Inductors
                                                                                                  6. PA2050NL Series SMD Power Inductors

                                                                                                  PA2050NL Series SMD Power Inductors:

                                                                                                  2 Products Found
                                                                                                  View
                                                                                                  Buyer
                                                                                                  Engineer
                                                                                                  Manufacturer
                                                                                                  Inductance
                                                                                                  RMS Current (Irms)
                                                                                                  Inductor Construction
                                                                                                  DC Current Rating
                                                                                                  Saturation Current (Isat)
                                                                                                  Product Range
                                                                                                  Inductor Case Style
                                                                                                  DC Resistance Max
                                                                                                  Inductance Tolerance
                                                                                                  Product Length
                                                                                                  Product Width
                                                                                                  Product Height
                                                                                                  Packaging
                                                                                                  Filter(s) Applied
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  1 Filter(s) Selected
                                                                                                  ComparePrice forQuantity
                                                                                                  PA2050.103NL
                                                                                                  PULSE ELECTRONICS PA2050.103NL
                                                                                                  51AK2914

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  PULSE ELECTRONICS
                                                                                                  1. Power Inductor (SMD)
                                                                                                  2. 10.2 µH
                                                                                                  3. 12.5 A
                                                                                                  4. Shielded
                                                                                                  5. 16 A
                                                                                                  6. PA2050NL Series
                                                                                                  Each
                                                                                                  500+
                                                                                                  $2.690
                                                                                                  1000+
                                                                                                  $2.380
                                                                                                  2500+
                                                                                                  $2.210
                                                                                                  Total:$2,071.30
                                                                                                  Min: 770 / Mult: 70
                                                                                                  10.2µH
                                                                                                  12.5A
                                                                                                  Shielded
                                                                                                  12.5A
                                                                                                  16A
                                                                                                  PA2050NL Series
                                                                                                  22.23mm x 19.05mm x 12.2mm
                                                                                                  5.8mohm
                                                                                                  ± 10%
                                                                                                  22.23mm
                                                                                                  19.05mm
                                                                                                  12.2mm
                                                                                                  PA2050.193NL
                                                                                                  PULSE ELECTRONICS PA2050.193NL
                                                                                                  51AK2915

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  PULSE ELECTRONICS
                                                                                                  1. Power Inductor (SMD)
                                                                                                  2. 19.4 µH
                                                                                                  3. 8.5 A
                                                                                                  4. Wirewound
                                                                                                  5. 11 A
                                                                                                  6. PA2050NL Series
                                                                                                  Each
                                                                                                  500+
                                                                                                  $2.690
                                                                                                  1000+
                                                                                                  $2.380
                                                                                                  2500+
                                                                                                  $2.210
                                                                                                  Total:$2,071.30
                                                                                                  Min: 770 / Mult: 70
                                                                                                  19.4µH
                                                                                                  8.5A
                                                                                                  Wirewound
                                                                                                  -
                                                                                                  11A
                                                                                                  PA2050NL Series
                                                                                                  -
                                                                                                  0.0126ohm
                                                                                                  ± 10%
                                                                                                  22.2mm
                                                                                                  19.1mm
                                                                                                  12.2mm
                                                                                                  ComparePrice forQuantity
                                                                                                  1-2 of 2 items
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.