Print Page
MPI4020V2-220-R
Power Inductor (SMD), 22 µH, 1.2 A, Shielded, 1.65 A, MPI40-V2 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoMPI4020V2-220-R
Newark Part No.
Full Reel99AJ4136
Re-Reel30AC6901
Cut Tape30AC6901
Product RangeMPI40-V2 Series
Your Part Number
2,955 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.810 | $1.81 |
| Total Price | $1.81 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.810 |
| 25+ | $1.690 |
| 50+ | $1.560 |
| 100+ | $1.450 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $1.600 |
| 12000+ | $1.350 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMPI4020V2-220-R
Newark Part No.
Full Reel99AJ4136
Re-Reel30AC6901
Cut Tape30AC6901
Product RangeMPI40-V2 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)1.2A
Inductor ConstructionShielded
Product RangeMPI40-V2 Series
Saturation Current (Isat)1.65A
Power Inductor Case4.4mm x 4.2mm x 1.8mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max0.402ohm
Product Length4.4mm
Product Width4.2mm
Product Height1.8mm
SVHCTo Be Advised
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Saturation Current (Isat)
1.65A
Inductor Case / Package
-
DC Resistance Max
0.402ohm
Product Width
4.2mm
SVHC
To Be Advised
RMS Current (Irms)
1.2A
Product Range
MPI40-V2 Series
Power Inductor Case
4.4mm x 4.2mm x 1.8mm
Inductance Tolerance
± 20%
Product Length
4.4mm
Product Height
1.8mm
Technical Docs (1)
Alternatives for MPI4020V2-220-R
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability