ASPIAIG-F4020 Series SMD Power Inductors:
6 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.720 10+ $1.650 25+ $1.580 50+ $1.520 100+ $1.450 More Pricing... | 2.2µH | 5.6A | Shielded | 6A | ASPIAIG-F4020 Series | 4.1mm x 4.1mm x 1.9mm | 0.0387ohm | ± 20% | 4.4mm | 4.4mm | 1.9mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.110 10+ $1.830 25+ $1.710 50+ $1.550 100+ $1.390 | 1µH | 9.6A | Shielded | 8.8A | ASPIAIG-F4020 Series | 4.1mm x 4.1mm x 1.9mm | 0.0146ohm | ± 20% | 4.1mm | 4.1mm | 1.9mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.800 10+ $1.530 25+ $1.450 50+ $1.380 100+ $1.300 | 1.5µH | 7.6A | Shielded | 7.4A | ASPIAIG-F4020 Series | 4.1mm x 4.1mm x 1.9mm | 0.0235ohm | ± 20% | 4.1mm | 4.1mm | 1.9mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.110 10+ $1.830 25+ $1.810 | 1.2µH | 9A | Shielded | 7.8A | ASPIAIG-F4020 Series | 4.1mm x 4.1mm x 1.9mm | 0.0179ohm | ± 20% | 4.1mm | 4.1mm | 1.9mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.310 | 600nH | 11.7A | Shielded | 12.3A | ASPIAIG-F4020 Series | 4.1mm x 4.1mm x 1.9mm | 9520µohm | ± 20% | 4.1mm | 4.1mm | 1.9mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.310 | 220nH | 16.8A | Shielded | 18.8A | ASPIAIG-F4020 Series | 4.1mm x 4.1mm x 1.9mm | 4600µohm | ± 20% | 4.1mm | 4.1mm | 1.9mm | ||||||