Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASPIAIG-F4020-1R0M-T
Newark Part No.
Full Reel87AK7619
Re-Reel51AC1829
Cut Tape51AC1829
Product RangeASPIAIG-F4020 Series
Your Part Number
Technical Datasheet
13,960 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.140 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $2.050 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPIAIG-F4020-1R0M-T
Newark Part No.
Full Reel87AK7619
Re-Reel51AC1829
Cut Tape51AC1829
Product RangeASPIAIG-F4020 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)9.6A
Inductor ConstructionShielded
Saturation Current (Isat)8.8A
Power Inductor Case4.1mm x 4.1mm x 1.9mm
Product RangeASPIAIG-F4020 Series
Inductor Case / Package-
DC Resistance Max0.0146ohm
Inductance Tolerance± 20%
Product Length4.1mm
Product Width4.1mm
Product Height1.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Power Inductor Case
4.1mm x 4.1mm x 1.9mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.1mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
9.6A
Saturation Current (Isat)
8.8A
Product Range
ASPIAIG-F4020 Series
DC Resistance Max
0.0146ohm
Product Length
4.1mm
Product Height
1.9mm
Technical Docs (1)
Alternatives for ASPIAIG-F4020-1R0M-T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability