ASPI-6045S Series SMD Power Inductors:
9 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1+ $0.449 10+ $0.376 25+ $0.355 50+ $0.335 100+ $0.314 More Pricing... | Total:$0.45 Min: 1 / Mult: 1 Total:$31.40 Min: 100 / Mult: 1 | 330µH | 570mA | Shielded | 570mA | ASPI-6045S Series | 6mm x 6mm x 4.5mm | 1.27ohm | ± 20% | 6mm | 6mm | 4.5mm | ||||||
1+ $0.449 10+ $0.376 25+ $0.355 | Total:$0.45 Min: 1 / Mult: 1 Total:$35.50 Min: 100 / Mult: 1 | 12µH | 2.2A | Shielded | 2.8A | ASPI-6045S Series | - | 0.058ohm | ± 20% | 6mm | 6mm | 4.5mm | ||||||
1+ $0.449 10+ $0.376 25+ $0.352 | Total:$0.45 Min: 1 / Mult: 1 Total:$35.20 Min: 100 / Mult: 1 | 6.8µH | 3A | Shielded | 3.9A | ASPI-6045S Series | - | 0.031ohm | ± 20% | 6mm | 6mm | 4.5mm | ||||||
1+ $0.449 10+ $0.376 25+ $0.357 50+ $0.338 | Total:$0.45 Min: 1 / Mult: 1 Total:$33.80 Min: 100 / Mult: 1 | 18µH | 1.85A | Shielded | 2.2A | ASPI-6045S Series | - | 0.081ohm | ± 20% | 6mm | 6mm | 4.5mm | ||||||
1+ $0.429 10+ $0.366 25+ $0.348 | Total:$0.43 Min: 1 / Mult: 1 Total:$34.80 Min: 100 / Mult: 1 | 22µH | 1.8A | Shielded | 2.05A | ASPI-6045S Series | - | 0.089ohm | ± 20% | 6mm | 6mm | 4.5mm | ||||||
1+ $0.449 10+ $0.376 25+ $0.357 50+ $0.339 | Total:$0.45 Min: 1 / Mult: 1 Total:$33.90 Min: 100 / Mult: 1 | 39µH | 1.25A | Shielded | 1.5A | ASPI-6045S Series | - | 0.18ohm | ± 20% | 6mm | 6mm | 4.5mm | ||||||
1+ $0.449 10+ $0.376 25+ $0.357 50+ $0.339 | Total:$0.45 Min: 1 / Mult: 1 Total:$33.90 Min: 100 / Mult: 1 | 27µH | 1.65A | Shielded | 1.9A | ASPI-6045S Series | - | 0.102ohm | ± 20% | 6mm | 6mm | 4.5mm | ||||||
1+ $0.449 10+ $0.376 25+ $0.357 | Total:$0.45 Min: 1 / Mult: 1 Total:$35.70 Min: 100 / Mult: 1 | 47µH | 1.2A | Shielded | 1.4A | ASPI-6045S Series | - | 0.2ohm | ± 20% | 6mm | 6mm | 4.5mm | ||||||
Each (Supplied on Full Reel) Full Reel | 1500+ $0.253 | Total:$379.50 Min: 1500 / Mult: 1500 | 220µH | 590mA | Shielded | 700mA | ASPI-6045S Series | 6mm x 6mm x 4.5mm | 0.834ohm | ± 20% | 6mm | 6mm | 4.5mm | |||||