Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoASPI-6045S-180M-T
Newark Part No.67AK3020
Product RangeASPI-6045S Series
Your Part Number
Technical Datasheet
1,499 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.449 |
| 10+ | $0.376 |
| 25+ | $0.357 |
| 50+ | $0.338 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.270 |
| 5000+ | $0.265 |
| 10000+ | $0.248 |
| 20000+ | $0.234 |
| 30000+ | $0.221 |
| 50000+ | $0.213 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPI-6045S-180M-T
Newark Part No.67AK3020
Product RangeASPI-6045S Series
Technical Datasheet
Inductance18µH
RMS Current (Irms)1.85A
Inductor ConstructionShielded
Saturation Current (Isat)2.2A
Product RangeASPI-6045S Series
Inductor Case / Package-
DC Resistance Max0.081ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
18µH
Inductor Construction
Shielded
Product Range
ASPI-6045S Series
DC Resistance Max
0.081ohm
Product Length
6mm
Product Height
4.5mm
RMS Current (Irms)
1.85A
Saturation Current (Isat)
2.2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for ASPI-6045S-180M-T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability