AMDLA4530S Series SMD Power Inductors :
3 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.667 10+ $0.565 25+ $0.536 50+ $0.508 100+ $0.479 More Pricing... | 2.2µH | 6A | Shielded | 5.7A | AMDLA4530S Series | 4.9mm x 4.7mm x 2.8mm | 0.0276ohm | ± 20% | 4.9mm | 4.7mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.817 10+ $0.713 25+ $0.661 50+ $0.605 100+ $0.549 More Pricing... | 1µH | 8.5A | Shielded | 8.5A | AMDLA4530S Series | 4.9mm x 4.7mm x 2.8mm | 0.0138ohm | ± 20% | 4.9mm | 4.7mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.727 10+ $0.640 25+ $0.599 50+ $0.557 100+ $0.514 More Pricing... | 1.5µH | 6.6A | Shielded | 6.3A | AMDLA4530S Series | 4.9mm x 4.7mm x 2.8mm | 0.021ohm | ± 20% | 4.9mm | 4.7mm | 2.8mm | ||||||