Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAMDLA4530S-1R0MTCopy
Newark Part No.97AH8085
Product RangeAMDLA4530S Series
Your Part Number
969 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $0.817 |
| 10+ | $0.713 |
| 25+ | $0.661 |
| 50+ | $0.605 |
| 100+ | $0.549 |
| 250+ | $0.523 |
| 500+ | $0.459 |
| 1000+ | $0.406 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAMDLA4530S-1R0MTCopy
Newark Part No.97AH8085
Product RangeAMDLA4530S Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)8.5A
Inductor ConstructionShielded
Saturation Current (Isat)8.5A
Power Inductor Case4.9mm x 4.7mm x 2.8mm
Product RangeAMDLA4530S Series
Inductor Case / Package-
DC Resistance Max0.0138ohm
Inductance Tolerance± 20%
Product Length4.9mm
Product Width4.7mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Power Inductor Case
4.9mm x 4.7mm x 2.8mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.7mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
8.5A
Saturation Current (Isat)
8.5A
Product Range
AMDLA4530S Series
DC Resistance Max
0.0138ohm
Product Length
4.9mm
Product Height
2.8mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
