Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7847227027Copy
Manufacturer Standard Lead Time39 weeks
Newark Part No.
Re-Reel85AH8398RL
Cut Tape85AH8398
Product RangeWE-RCIS Series
Your Part Number
477 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.820 | $3.82 |
| Total Price | $3.82 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.820 |
| 25+ | $3.580 |
| 100+ | $3.440 |
| 250+ | $3.300 |
| 500+ | $3.100 |
| 1000+ | $2.900 |
| 5000+ | $2.890 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7847227027Copy
Manufacturer Standard Lead Time39 weeks
Newark Part No.
Re-Reel85AH8398RL
Cut Tape85AH8398
Product RangeWE-RCIS Series
Technical Datasheet
Inductance2.72µH
RMS Current (Irms)10A
Inductor ConstructionUnshielded
Saturation Current (Isat)17.5A
Power Inductor Case14.9mm x 6.5mm x 7mm
Product RangeWE-RCIS Series
Inductor Case / Package-
DC Resistance Max6400µohm
Inductance Tolerance± 20%
Product Length14.9mm
Product Width6.5mm
Product Height7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.72µH
Inductor Construction
Unshielded
Power Inductor Case
14.9mm x 6.5mm x 7mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
10A
Saturation Current (Isat)
17.5A
Product Range
WE-RCIS Series
DC Resistance Max
6400µohm
Product Length
14.9mm
Product Height
7mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate