Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP5050FDEK4R7M5ACopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Re-Reel46AM9660RL
Cut Tape46AM9660
Product RangeIHLP-5050FD-5A Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.740 | $3.74 |
| Total Price | $3.74 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.740 |
| 10+ | $3.590 |
| 25+ | $3.330 |
| 50+ | $3.040 |
| 100+ | $2.760 |
| 250+ | $2.450 |
| 500+ | $2.100 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP5050FDEK4R7M5ACopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Re-Reel46AM9660RL
Cut Tape46AM9660
Product RangeIHLP-5050FD-5A Series
Inductance4.7µH
RMS Current (Irms)19.7A
Inductor ConstructionShielded
Saturation Current (Isat)18.5A
Product RangeIHLP-5050FD-5A Series
Inductor Case / Package-
DC Resistance Max7930µohm
Inductance Tolerance± 20%
Product Length13.259mm
Product Width12.9mm
Product Height6.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
IHLP-5050FD-5A Series
DC Resistance Max
7930µohm
Product Length
13.259mm
Product Height
6.4mm
RMS Current (Irms)
19.7A
Saturation Current (Isat)
18.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.9mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate