Print Page
HC2LP-1R0-R
Power Inductor (SMD), 1 µH, 33 A, Shielded, 42.5 A, HC2LP Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoHC2LP-1R0-RCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel54K4549
Re-Reel27K7611
Cut Tape27K7611
Product RangeHC2LP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 130 | $7.380 | $959.40 |
| Total Price | $959.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.380 |
Full Reel
| Quantity | Price |
|---|---|
| 130+ | $5.070 |
| 2000+ | $4.820 |
| 4000+ | $4.490 |
| 8000+ | $4.180 |
| 12000+ | $4.030 |
| 20000+ | $3.960 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHC2LP-1R0-RCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel54K4549
Re-Reel27K7611
Cut Tape27K7611
Product RangeHC2LP Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)33A
Inductor ConstructionShielded
Product RangeHC2LP Series
Saturation Current (Isat)42.5A
Power Inductor Case19.2mm x 19.2mm x 11.18mm
Inductance Tolerance± 20%
DC Resistance Max1.3mohm
Product Length19.2mm
Product Width19.2mm
Product Height11.18mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Saturation Current (Isat)
42.5A
Inductance Tolerance
± 20%
Product Length
19.2mm
Product Height
11.18mm
RMS Current (Irms)
33A
Product Range
HC2LP Series
Power Inductor Case
19.2mm x 19.2mm x 11.18mm
DC Resistance Max
1.3mohm
Product Width
19.2mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate