0
0 Items$0.00

SMD Power Inductors :

13 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
69W4129

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.410
10+$4.060
25+$3.710
50+$3.210
100+$2.700
2.2µH
10A
Shielded
15.9A
XAL6030 Series
6.56mm x 6.36mm x 3.1mm
0.01397ohm
± 20%
6.56mm
6.36mm
3.1mm
69W4130

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.210
10+$5.140
25+$4.990
50+$4.190
100+$3.390
More Pricing...
330nH
25A
Shielded
30A
XAL6030 Series
6.56mm x 6.36mm x 3.1mm
2530µohm
± 20%
6.56mm
6.36mm
3.1mm
69W4126

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.400
10+$3.220
25+$3.030
50+$2.850
100+$2.660
More Pricing...
1.2µH
16A
Shielded
22A
XAL6030 Series
6.56mm x 6.36mm x 3.1mm
7500µohm
± 20%
6.56mm
6.36mm
3.1mm
69W4131

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.090
10+$4.390
25+$4.080
50+$3.620
100+$3.140
More Pricing...
3.3µH
8A
Shielded
12.2A
XAL6030 Series
6.56mm x 6.36mm x 3.1mm
0.02081ohm
± 20%
6.56mm
6.36mm
3.1mm
69W4125

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.950
10+$4.570
25+$4.380
50+$3.790
100+$3.190
More Pricing...
1µH
18A
Shielded
23A
XAL6030 Series
6.56mm x 6.36mm x 3.1mm
6180µohm
± 20%
6.56mm
6.36mm
3.1mm
61AC8603

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.060
25+$2.460
100+$1.910
250+$1.870
500+$1.830
More Pricing...
3.3µH
8A
Shielded
10.5A
XEL6030 Series
6.56mm x 6.36mm x 3.1mm
0.021µohm
± 20%
6.56mm
6.36mm
3.1mm
61AC8598

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.060
25+$2.460
100+$1.910
250+$1.870
500+$1.830
More Pricing...
1µH
16A
Shielded
18A
XEL6030 Series
6.56mm x 6.36mm x 3.1mm
6950µohm
± 20%
6.56mm
6.36mm
3.1mm
61AC8600

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.060
25+$2.460
100+$1.910
250+$1.870
500+$1.830
More Pricing...
1.5µH
14A
Shielded
15A
XEL6030 Series
6.56mm x 6.36mm x 3.1mm
0.011ohm
± 20%
6.56mm
6.36mm
3.1mm
04X9180

RoHS

Each (Supplied on Full Reel)
Full Reel
400+$1.890
2.2µH
10A
Shielded
15.9A
XAL6030 Series
6.56mm x 6.36mm x 3.1mm
0.01397ohm
± 20%
6.56mm
6.36mm
3.1mm
04X9179

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
400+$1.610
800+$1.560
1600+$1.540
2400+$1.520
1.8µH
14A
Shielded
18.2A
XAL6030 Series
6.56mm x 6.36mm x 3.1mm
0.01052ohm
± 20%
6.56mm
6.36mm
3.1mm
69W4128

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.810
10+$2.440
25+$2.270
50+$2.020
1.8µH
14A
Shielded
18.2A
XAL6030 Series
6.56mm x 6.36mm x 3.1mm
0.01052ohm
± 20%
6.56mm
6.36mm
3.1mm
69W4132

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.320
10+$3.970
25+$3.630
50+$3.280
100+$2.930
More Pricing...
560nH
22A
Shielded
29A
XAL6030 Series
6.56mm x 6.36mm x 3.1mm
3310µohm
± 20%
6.56mm
6.36mm
3.1mm
61AC8601

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.820
25+$2.280
100+$1.780
250+$1.740
500+$1.650
More Pricing...
2.2µH
10A
Shielded
13A
XEL6030 Series
6.56mm x 6.36mm x 3.1mm
0.014ohm
± 20%
6.56mm
6.36mm
3.1mm
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK