Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM105SB-560L-RCCopy
Newark Part No.63K3576
Product RangePM3340 Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM105SB-560L-RCCopy
Newark Part No.63K3576
Product RangePM3340 Series
Technical Datasheet
Inductance150µH
RMS Current (Irms)900mA
Inductor ConstructionUnshielded
Saturation Current (Isat)2A
Product RangePM3340 Series
Power Inductor Case13mm x 10.2mm x 11.5mm
Inductance Tolerance± 20%
DC Resistance Max0.34ohm
Product Length13mm
Product Width10.2mm
Product Height11.5mm
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Inductance
150µH
Inductor Construction
Unshielded
Product Range
PM3340 Series
Inductance Tolerance
± 20%
Product Length
13mm
Product Height
11.5mm
RMS Current (Irms)
900mA
Saturation Current (Isat)
2A
Power Inductor Case
13mm x 10.2mm x 11.5mm
DC Resistance Max
0.34ohm
Product Width
10.2mm
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate