0
0 Items$0.00

SMD Power Inductors :

16,115 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
Inductor Construction
Self Resonant Frequency
DC Current Rating
Self Resonant Frequency Min
Saturation Current (Isat)
Product Range
Common Mode Filter Case
Inductor Case Style
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Core Material
Product Width
Product Height
Packaging
RoHS Phthalates Compliant
75R0046

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.664
25+$0.585
100+$0.514
250+$0.429
500+$0.361
More Pricing...
100µH
720mA
Unshielded
-
-
-
1.1A
MCSDC0805 Series
-
-
8mm x 7.8mm x 5.3mm
-
450mohm
± 10%
8mm
-
7.8mm
5.3mm
-
-
88T7104

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.170
25+$2.100
100+$1.750
250+$1.630
500+$1.380
More Pricing...
10µH
4.3A
Shielded
-
-
-
5A
WE-PD Series
-
-
10mm x 10mm x 5mm
-
27mohm
± 20%
10mm
-
10mm
5mm
-
-
08P2789

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.160
25+$2.090
100+$1.740
250+$1.620
500+$1.370
More Pricing...
68µH
1.91A
Shielded
-
-
-
2.19A
WE-PD Series
-
-
12mm x 12mm x 6mm
-
0.12ohm
± 20%
12mm
-
12mm
6mm
-
-
08P2755

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.680
25+$2.520
100+$2.180
250+$1.990
500+$1.700
More Pricing...
15µH
5A
Shielded
-
-
-
6A
WE-PD Series
-
-
12mm x 12mm x 8mm
-
27mohm
± 20%
12mm
-
12mm
8mm
-
-
75X1136

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.310
25+$1.260
100+$1.210
250+$1.120
500+$1.040
More Pricing...
22µH
1.5A
Semishielded
-
-
-
1.7A
WE-LQS Series
-
-
5mm x 5mm x 4mm
-
0.129ohm
± 20%
5mm
-
5mm
4mm
-
-
12X8958

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.320
25+$1.310
100+$1.150
250+$1.110
500+$1.070
More Pricing...
10µH
600mA
Shielded
-
-
-
1.35A
WE-MAPI Series
-
-
1008 [2520 Metric]
1008 [2520 Metric]
0.843ohm
± 20%
2.5mm
-
2mm
1mm
-
-
82Y7778

RoHS

Each
1+$2.100
25+$2.060
100+$1.850
250+$1.790
500+$1.720
More Pricing...
2.2µH
4.7A
Shielded
-
-
-
6.2A
WE-MAPI Series
-
-
4.1mm x 4.1mm x 2.1mm
-
0.035ohm
± 20%
4.1mm
-
4.1mm
2.1mm
-
-
73T9660

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.604
25+$0.509
100+$0.430
250+$0.401
500+$0.393
More Pricing...
2.2µH
6.3A
Shielded
-
-
-
7.4A
SRN8040 Series
-
-
8mm x 8mm x 4mm
-
0.013ohm
± 30%
8mm
-
8mm
4mm
-
-
80AH9784

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.431
25+$0.361
100+$0.306
250+$0.305
500+$0.276
More Pricing...
10µH
3.2A
Semishielded
-
-
-
3.6A
MPL-SE Series
-
-
4.9mm x 4.9mm x 4mm
-
0.064ohm
± 20%
4.9mm
-
4.9mm
4mm
-
-
92AH7091

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.550
25+$2.290
100+$2.070
250+$2.030
500+$1.990
More Pricing...
220µH
440mA
Shielded
-
-
-
540mA
WE-PD Series
-
-
7.3mm x 7.3mm x 4.5mm
-
1.17ohm
± 20%
7.3mm
-
7.3mm
4.5mm
-
-
08AH2191

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.259
25+$0.216
100+$0.183
250+$0.172
500+$0.162
More Pricing...
10µH
2.8A
Shielded
-
-
-
3.6A
NRS Series
-
-
6mm x 6mm x 4.5mm
-
0.0598ohm
± 20%
6mm
-
6mm
4.5mm
-
-
81AH9093

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.141
25+$0.108
100+$0.102
250+$0.091
500+$0.089
More Pricing...
10µH
300mA
Shielded
-
-
-
60mA
MLZ Series
-
-
1.6mm x 0.8mm x 0.8mm
0603 [1608 Metric]
0.78ohm
± 20%
1.6mm
-
0.8mm
0.8mm
-
-
92AH7088

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.410
25+$2.260
100+$1.930
250+$1.900
500+$1.860
More Pricing...
47µH
1.03A
Shielded
-
-
-
1.1A
WE-PD Series
-
-
7.3mm x 7.3mm x 4.5mm
-
0.26ohm
± 20%
7.3mm
-
7.3mm
4.5mm
-
-
88T7068

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.810
25+$1.750
100+$1.600
250+$1.510
500+$1.460
More Pricing...
33µH
3.2A
Shielded
-
-
-
3.6A
WE-PD Series
-
-
12mm x 12mm x 8mm
-
0.064ohm
± 20%
12mm
-
12mm
8mm
-
-
70K9561

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.160
25+$0.971
100+$0.819
250+$0.778
500+$0.736
More Pricing...
10µH
3A
Shielded
-
-
-
7A
IHLP-2525CZ-01 Series
-
-
6.86mm x 6.47mm x 3mm
2525 [6363 Metric]
0.105ohm
± 20%
6.86mm
-
6.47mm
3mm
-
-
08P2770

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$2.870
25+$2.640
100+$2.370
250+$1.980
500+$1.850
More Pricing...
100µH
2.5A
Shielded
-
-
-
3.1A
WE-PD Series
-
-
12mm x 12mm x 10mm
-
110mohm
± 20%
12mm
-
12mm
10mm
-
-
46T8557

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.205
25+$0.170
100+$0.143
250+$0.136
500+$0.129
More Pricing...
2.2µH
2.2A
Shielded
-
-
-
3A
NRS Series
-
-
4mm x 4mm x 1.8mm
-
42mohm
± 20%
4mm
-
4mm
1.8mm
-
-
54W0056

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.363
25+$0.301
100+$0.247
250+$0.232
500+$0.218
More Pricing...
15µH
1A
Semishielded
-
-
-
1.1A
SRN4018 Series
-
-
4mm x 4mm x 1.8mm
-
0.264ohm
± 20%
4mm
-
4mm
1.8mm
-
-
08P2634

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.590
25+$2.490
100+$2.130
250+$2.060
500+$1.840
More Pricing...
10µH
1A
Shielded
-
-
-
450mA
WE-PD3 Series
-
-
6.6mm x 4.45mm x 2.92mm
-
0.075ohm
± 20%
6.6mm
-
4.45mm
2.92mm
-
-
64T2390

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.403
25+$0.343
100+$0.290
250+$0.284
500+$0.278
More Pricing...
68µH
900mA
Semishielded
-
-
-
1A
SRN6045 Series
-
-
6mm x 6mm x 4.5mm
-
0.351ohm
± 20%
6mm
-
6mm
4.5mm
-
-
61J8164

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.430
25+$0.361
100+$0.305
250+$0.299
500+$0.293
More Pricing...
220µH
350mA
Unshielded
-
-
-
440mA
SDR0604 Series
-
-
5.8mm x 5.8mm x 4.8mm
-
1.57ohm
± 10%
5.8mm
-
5.8mm
4.8mm
-
-
77R1974

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.160
25+$0.977
100+$0.825
250+$0.783
500+$0.742
More Pricing...
2.2µH
6.75A
Shielded
-
-
-
5.5A
IHLP-2020CZ-11 Series
-
-
5.49mm x 5.18mm x 3mm
2020 [5050 Metric]
25mohm
± 20%
5.49mm
-
5.18mm
3mm
-
-
54W0033

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.706
25+$0.596
100+$0.503
250+$0.493
500+$0.483
More Pricing...
220µH
1A
Semishielded
-
-
-
1.2A
SRN1060 Series
-
-
10mm x 9.8mm x 6mm
-
0.46ohm
± 20%
10mm
-
9.8mm
6mm
-
-
20T0915

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.010
25+$0.907
100+$0.830
250+$0.736
500+$0.657
More Pricing...
100µH
3A
Unshielded
-
-
-
-
MCPD Series
-
-
18.54mm x 15.24mm x 7.11mm
-
0.19ohm
± 20%
18.54mm
-
15.24mm
7.11mm
-
-
88T7000

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.350
25+$1.320
100+$1.120
250+$1.010
500+$0.803
More Pricing...
6.8µH
1.3A
Shielded
-
-
-
1.25A
WE-TPC Series
-
-
4.8mm x 4.8mm x 2.8mm
-
90mohm
± 30%
4.8mm
-
4.8mm
2.8mm
-
-
1-25 of 16115 items
of 645 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK