Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR0804-330YCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.16C0818
Product RangeSRR0804 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.474 |
| 3000+ | $0.472 |
| 5000+ | $0.463 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$474.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR0804-330YCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.16C0818
Product RangeSRR0804 Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)650mA
Inductor ConstructionShielded
Product RangeSRR0804 Series
Saturation Current (Isat)1.1A
Power Inductor Case10.5mm x 8mm x 3.8mm
Inductance Tolerance± 15%
DC Resistance Max300mohm
Product Length10.5mm
Product Width8mm
Product Height3.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Saturation Current (Isat)
1.1A
Inductance Tolerance
± 15%
Product Length
10.5mm
Product Height
3.8mm
RMS Current (Irms)
650mA
Product Range
SRR0804 Series
Power Inductor Case
10.5mm x 8mm x 3.8mm
DC Resistance Max
300mohm
Product Width
8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate