Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744324063Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.08P2589
Product RangeWE-HCI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.410 |
| 10+ | $4.880 |
| 25+ | $4.560 |
| 50+ | $4.260 |
| 100+ | $3.850 |
| 500+ | $3.550 |
| 1000+ | $3.160 |
| 2500+ | $2.970 |
Price for:Each
Minimum: 1
Multiple: 1
$5.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744324063Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.08P2589
Product RangeWE-HCI Series
Technical Datasheet
Inductance750nH
RMS Current (Irms)18A
Inductor ConstructionShielded
Saturation Current (Isat)27A
Product RangeWE-HCI Series
Power Inductor Case10.5mm x 10mm x 3.9mm
DC Resistance Max3.45mohm
Inductance Tolerance± 20%
Product Length10.5mm
Product Width10mm
Product Height3.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
750nH
Inductor Construction
Shielded
Product Range
WE-HCI Series
DC Resistance Max
3.45mohm
Product Length
10.5mm
Product Height
3.9mm
RMS Current (Irms)
18A
Saturation Current (Isat)
27A
Power Inductor Case
10.5mm x 10mm x 3.9mm
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability