SMD Power Inductors:

7 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
25AK0081

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.718
10+
$0.612
25+
$0.610
50+
$0.566
100+
$0.521
More Pricing...
Total:$0.72
Min: 1 / Mult: 1
100nH
50A
Shielded
70A
AMSLA-1050 Series
10.2mm x 7mm x 5mm
420µohm
± 20%
10.2mm
7mm
5mm
25AK0082

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.598
Total:$0.60
Min: 1 / Mult: 1
Total:$59.80
Min: 100 / Mult: 1
220nH
50A
Shielded
33A
AMSLA-1050 Series
10.2mm x 7mm x 5mm
420µohm
± 20%
10.2mm
7mm
5mm
28AH6401

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.340
10+
$2.870
25+
$2.860
50+
$2.670
100+
$2.470
More Pricing...
Total:$3.34
Min: 1 / Mult: 1
150nH
31A
Shielded
52A
VLB Series
10.2mm x 7mm x 5mm
371µohm
± 20%
10.2mm
7mm
5mm
28AH6402

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.370
10+
$2.880
25+
$2.750
50+
$2.620
100+
$2.480
More Pricing...
Total:$3.37
Min: 1 / Mult: 1
200nH
31A
Shielded
37A
VLB Series
10.2mm x 7mm x 5mm
371µohm
± 20%
10.2mm
7mm
5mm
28AH6400

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.370
10+
$2.880
25+
$2.750
50+
$2.620
100+
$2.480
More Pricing...
Total:$3.37
Min: 1 / Mult: 1
120nH
31A
Shielded
68A
VLB Series
10.2mm x 7mm x 5mm
371µohm
± 20%
10.2mm
7mm
5mm
98Y8844

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2500+
$0.492
Total:$2,460.00
Min: 5000 / Mult: 1000
220nH
50A
Shielded
33A
IFLR-4027EZ-01 Series
10.2mm x 7mm x 5mm
420µohm
± 20%
10.2mm
7mm
5mm
28AH6403

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.390
10+
$2.900
25+
$2.770
50+
$2.630
100+
$2.490
More Pricing...
Total:$3.39
Min: 1 / Mult: 1
300nH
31A
Shielded
21A
VLB Series
10.2mm x 7mm x 5mm
371µohm
± 30%
10.2mm
7mm
5mm
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK