Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No60A313C
Newark Part No.65T7959
Product Range6000A Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.280 |
Price for:Each (Supplied on Cut Tape)
Minimum: 200
Multiple: 200
$456.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No60A313C
Newark Part No.65T7959
Product Range6000A Series
Technical Datasheet
Inductance31.4µH
RMS Current (Irms)6.8A
Inductor ConstructionUnshielded
Product Range6000A Series
Saturation Current (Isat)9.5A
Power Inductor Case22mm x 19mm x 12mm
Inductance Tolerance± 10%
DC Resistance Max0.018ohm
Product Length22mm
Product Width19mm
Product Height12mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
31.4µH
Inductor Construction
Unshielded
Saturation Current (Isat)
9.5A
Inductance Tolerance
± 10%
Product Length
22mm
Product Height
12mm
RMS Current (Irms)
6.8A
Product Range
6000A Series
Power Inductor Case
22mm x 19mm x 12mm
DC Resistance Max
0.018ohm
Product Width
19mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate