Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447798241Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel78R5729RL
Cut Tape78R5729
Product RangeWE-PDF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.050 | $4.05 |
| Total Price | $4.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.050 |
| 10+ | $3.780 |
| 25+ | $3.720 |
| 50+ | $3.660 |
| 100+ | $3.550 |
| 250+ | $3.210 |
| 500+ | $2.870 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447798241Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel78R5729RL
Cut Tape78R5729
Product RangeWE-PDF Series
Technical Datasheet
Inductance24µH
RMS Current (Irms)4.5A
Inductor ConstructionShielded
Saturation Current (Isat)3.25A
Product RangeWE-PDF Series
Power Inductor Case10.2mm x 10.2mm x 6.4mm
DC Resistance Max0.0395ohm
Inductance Tolerance± 20%
Product Length10.2mm
Product Width10.2mm
Product Height6.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
24µH
Inductor Construction
Shielded
Product Range
WE-PDF Series
DC Resistance Max
0.0395ohm
Product Length
10.2mm
Product Height
6.4mm
RMS Current (Irms)
4.5A
Saturation Current (Isat)
3.25A
Power Inductor Case
10.2mm x 10.2mm x 6.4mm
Inductance Tolerance
± 20%
Product Width
10.2mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate