Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLE2020CDERR68M5ACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel45AK2246
Re-Reel29AK0211RL
Cut Tape29AK0211
Product RangeIHLE-2020CD-5A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.300 | $6.50 |
| Total Price | $6.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.300 |
| 25+ | $0.986 |
| 100+ | $0.940 |
| 250+ | $0.884 |
| 500+ | $0.844 |
| 1000+ | $0.807 |
| 5000+ | $0.758 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.690 |
| 4000+ | $0.619 |
| 6000+ | $0.597 |
| 10000+ | $0.584 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLE2020CDERR68M5ACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel45AK2246
Re-Reel29AK0211RL
Cut Tape29AK0211
Product RangeIHLE-2020CD-5A Series
Inductance0.68µH
RMS Current (Irms)11.3A
Inductor ConstructionShielded
Saturation Current (Isat)9.5A
Power Inductor Case5.9mm x 5.5mm x 3.3mm
Product RangeIHLE-2020CD-5A Series
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max9740µohm
Inductance Tolerance± 20%
Product Length5.9mm
Product Width5.5mm
Product Height3.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
0.68µH
Inductor Construction
Shielded
Power Inductor Case
5.9mm x 5.5mm x 3.3mm
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 20%
Product Width
5.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
11.3A
Saturation Current (Isat)
9.5A
Product Range
IHLE-2020CD-5A Series
DC Resistance Max
9740µohm
Product Length
5.9mm
Product Height
3.3mm
Alternatives for IHLE2020CDERR68M5A
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate