Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON
Manufacturer Part NoHCM1A1305-R47-RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel14AC2497RL
Cut Tape14AC2497
Product RangeHCM1A1305 Series
Your Part Number
86 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.420 | $6.42 |
| Total Price | $6.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.420 |
| 10+ | $5.930 |
| 25+ | $5.410 |
| 50+ | $5.140 |
| 100+ | $4.900 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON
Manufacturer Part NoHCM1A1305-R47-RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel14AC2497RL
Cut Tape14AC2497
Product RangeHCM1A1305 Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)33A
Inductor ConstructionShielded
Saturation Current (Isat)36A
Product RangeHCM1A1305 Series
Power Inductor Case13.3mm x 12.2mm x 5mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max920µohm
Product Length13.3mm
Product Width12.2mm
Product Height5mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
HCM1A1305 Series
Inductor Case / Package
-
DC Resistance Max
920µohm
Product Width
12.2mm
SVHC
No SVHC (17-Jan-2022)
RMS Current (Irms)
33A
Saturation Current (Isat)
36A
Power Inductor Case
13.3mm x 12.2mm x 5mm
Inductance Tolerance
± 20%
Product Length
13.3mm
Product Height
5mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate