Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM6550T-1R0M100ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel66AH7137RL
Cut Tape66AH7137
Product RangeSPM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.642 | $0.64 |
| Total Price | $0.64 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.642 |
| 25+ | $0.605 |
| 100+ | $0.593 |
| 250+ | $0.581 |
| 500+ | $0.569 |
| 1000+ | $0.557 |
| 5000+ | $0.545 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM6550T-1R0M100ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel66AH7137RL
Cut Tape66AH7137
Product RangeSPM Series
Technical Datasheet
Inductance1.09µH
RMS Current (Irms)14.1A
Inductor ConstructionShielded
Saturation Current (Isat)15.3A
Product RangeSPM Series
Power Inductor Case7.1mm x 6.5mm x 5mm
Inductor Case / Package-
DC Resistance Max5170µohm
Inductance Tolerance± 20%
Product Length7.1mm
Product Width6.5mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.09µH
Inductor Construction
Shielded
Product Range
SPM Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
14.1A
Saturation Current (Isat)
15.3A
Power Inductor Case
7.1mm x 6.5mm x 5mm
DC Resistance Max
5170µohm
Product Length
7.1mm
Product Height
5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate