SMD Power Inductors:

4 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
46AM3221

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.150
10+
$1.090
25+
$1.000
50+
$0.915
100+
$0.841
More Pricing...
Total:$1.15
Min: 1 / Mult: 1
1µH
18A
Shielded
22A
VCHA085D Series
-
4800µohm
± 20%
8.7mm
8.2mm
5.2mm
69AH2642

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.630
10+
$1.390
Total:$1.63
Min: 1 / Mult: 1
Total:$139.00
Min: 100 / Mult: 1
0.56µH
19A
Shielded
20A
SRP6030VA Series
6.6mm x 6.6mm x 2.8mm
4800µohm
± 20%
6.6mm
6.6mm
2.8mm
51AC1855

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.250
Total:$6.25
Min: 5 / Mult: 5
Total:$125.00
Min: 100 / Mult: 5
330nH
19A
Shielded
31A
ASPIAIG-F7020 Series
7.8mm x 7.6mm x 1.85mm
4800µohm
± 20%
7.8mm
7.6mm
1.85mm
80AK5390

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.860
10+
$1.550
25+
$1.340
50+
$1.290
100+
$1.230
More Pricing...
Total:$1.86
Min: 1 / Mult: 1
2.2µH
25A
Shielded
40A
SRP1265CC Series
-
4800µohm
± 20%
13.5mm
12.5mm
6.2mm
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK