Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR1005-822KLCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel61J8337
Re-Reel06X7169RL
Cut Tape06X7169
Product RangeSDR1005 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.771 | $0.77 |
| Total Price | $0.77 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.771 |
| 25+ | $0.643 |
| 100+ | $0.545 |
| 250+ | $0.529 |
| 500+ | $0.513 |
| 1000+ | $0.497 |
| 2500+ | $0.429 |
| 5000+ | $0.420 |
Full Reel
| Quantity | Price |
|---|---|
| 1200+ | $0.470 |
| 5000+ | $0.460 |
| 10000+ | $0.430 |
| 20000+ | $0.404 |
| 30000+ | $0.380 |
| 50000+ | $0.366 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR1005-822KLCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel61J8337
Re-Reel06X7169RL
Cut Tape06X7169
Product RangeSDR1005 Series
Technical Datasheet
Inductance8.2mH
RMS Current (Irms)110mA
Inductor ConstructionUnshielded
Saturation Current (Isat)120mA
Power Inductor Case12.7mm x 10mm x 5mm
Product RangeSDR1005 Series
Inductor Case / Package-
DC Resistance Max34ohm
Inductance Tolerance± 10%
Product Length12.7mm
Product Width10mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
8.2mH
Inductor Construction
Unshielded
Power Inductor Case
12.7mm x 10mm x 5mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
110mA
Saturation Current (Isat)
120mA
Product Range
SDR1005 Series
DC Resistance Max
34ohm
Product Length
12.7mm
Product Height
5mm
Alternatives for SDR1005-822KL
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate