SMD Power Inductors:

7 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
08P2623

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.040
10+
$6.930
25+
$6.610
50+
$6.280
100+
$6.180
More Pricing...
Total:$7.04
Min: 1 / Mult: 1
4.5µH
20.5A
Shielded
37A
WE-HCI Series
18.3mm x 18.2mm x 8.9mm
3.4mohm
± 20%
18.3mm
18.2mm
8.9mm
48W3879

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$9.060
10+
$8.920
25+
$8.510
50+
$8.090
100+
$7.400
More Pricing...
Total:$9.06
Min: 1 / Mult: 1
10µH
21A
Shielded
26A
WE-HCI Series
22.5mm x 22mm x 12mm
3.4mohm
± 20%
22.5mm
22mm
12mm
51AH5036

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$5.120
10+
$4.250
25+
$3.900
50+
$3.420
100+
$3.240
Total:$5.12
Min: 1 / Mult: 1
Total:$42.50
Min: 10 / Mult: 1
3.3µH
28A
Shielded
30.5A
MPXV Series
17mm x 17.1mm x 7mm
3.4mohm
± 20%
17mm
17.1mm
7mm
04P1980

RoHS

Each (Supplied on Cut Tape)
100+
$0.866
Total:$866.00
Min: 1000 / Mult: 1000
Total:$866.00
Min: 1000 / Mult: 1000
330nH
18A
Shielded
25A
SRP7030 Series
7.6mm x 6.5mm x 3.2mm
3.4mohm
± 20%
7.6mm
6.5mm
3.2mm
51AH5037

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$2.970
2000+
$2.830
4000+
$2.630
8000+
$2.450
12000+
$2.360
More Pricing...
Total:$297.00
Min: 100 / Mult: 100
3.3µH
28A
Shielded
30.5A
MPXV Series
17mm x 17.1mm x 7mm
3.4mohm
± 20%
17mm
17.1mm
7mm
27K7624

RoHS

Each (Supplied on Full Reel)
Full Reel
800+
$5.890
1600+
$5.620
2400+
$5.430
Total:$4,712.00
Min: 800 / Mult: 800
750nH
18.8A
Shielded
32.7A
HC8 Series
10.4mm x 10.4mm x 4mm
3.4mohm
± 20%
10.4mm
10.4mm
4mm
29K6223

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$7.530
Total:$6,024.00
Min: 800 / Mult: 800
750nH
18.8A
Shielded
32.7A
HC8 Series
-
3.4mohm
± 20%
-
-
-
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK