Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoME3215-473KLCCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Re-Reel69W2617RL
Cut Tape69W2617
Product RangeME3215 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.210 | $6.05 |
| Total Price | $6.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.210 |
| 10+ | $1.140 |
| 15+ | $1.050 |
| 25+ | $0.952 |
| 50+ | $0.872 |
| 125+ | $0.746 |
| 250+ | $0.653 |
| 500+ | $0.640 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoME3215-473KLCCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Re-Reel69W2617RL
Cut Tape69W2617
Product RangeME3215 Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)480mA
Inductor ConstructionUnshielded
Saturation Current (Isat)330mA
Product RangeME3215 Series
Power Inductor Case3.2mm x 2.5mm x 1.55mm
DC Resistance Max2.33ohm
Inductance Tolerance± 10%
Product Length3.2mm
Product Width2.5mm
Product Height1.55mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
47µH
Inductor Construction
Unshielded
Product Range
ME3215 Series
DC Resistance Max
2.33ohm
Product Length
3.2mm
Product Height
1.55mm
RMS Current (Irms)
480mA
Saturation Current (Isat)
330mA
Power Inductor Case
3.2mm x 2.5mm x 1.55mm
Inductance Tolerance
± 10%
Product Width
2.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate