Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoMLC1240-451MLCCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel69W2721RL
Cut Tape69W2721
Product RangeMLC12xx Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.050 | $3.05 |
| Total Price | $3.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.050 |
| 10+ | $2.650 |
| 25+ | $2.470 |
| 50+ | $2.320 |
| 100+ | $2.160 |
| 250+ | $1.880 |
| 500+ | $1.790 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMLC1240-451MLCCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel69W2721RL
Cut Tape69W2721
Product RangeMLC12xx Series
Technical Datasheet
Inductance450nH
RMS Current (Irms)19.8A
Inductor ConstructionShielded
Saturation Current (Isat)24.9A
Product RangeMLC12xx Series
Power Inductor Case11.2mm x 10.5mm x 4.1mm
DC Resistance Max1910µohm
Inductance Tolerance± 20%
Product Length11.2mm
Product Width10.5mm
Product Height4.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
450nH
Inductor Construction
Shielded
Product Range
MLC12xx Series
DC Resistance Max
1910µohm
Product Length
11.2mm
Product Height
4.1mm
RMS Current (Irms)
19.8A
Saturation Current (Isat)
24.9A
Power Inductor Case
11.2mm x 10.5mm x 4.1mm
Inductance Tolerance
± 20%
Product Width
10.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate