Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part No0805PS-224KRCCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel69W5202RL
Cut Tape69W5202
Product Range0805PS Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.280 | $2.28 |
| Total Price | $2.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.280 |
| 10+ | $1.980 |
| 25+ | $1.840 |
| 50+ | $1.640 |
| 100+ | $1.440 |
| 250+ | $1.410 |
| 500+ | $1.340 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0805PS-224KRCCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel69W5202RL
Cut Tape69W5202
Product Range0805PS Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)140mA
Inductor ConstructionShielded
Saturation Current (Isat)70mA
Power Inductor Case0805 [2012 Metric]
Product Range0805PS Series
Inductor Case / Package-
DC Resistance Max13.71ohm
Inductance Tolerance± 10%
Product Length3.38mm
Product Width3mm
Product Height2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
220µH
Inductor Construction
Shielded
Power Inductor Case
0805 [2012 Metric]
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
3mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
140mA
Saturation Current (Isat)
70mA
Product Range
0805PS Series
DC Resistance Max
13.71ohm
Product Length
3.38mm
Product Height
2mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate