Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAMPLA1707S-R47MTCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel73AH9031
Re-Reel73AH9030
Cut Tape73AH9030
Product RangeAMPLA1707S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 200 | $2.620 | $524.00 |
| Total Price | $524.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 200+ | $2.620 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $2.990 |
| 2000+ | $2.850 |
| 4000+ | $2.650 |
| 8000+ | $2.470 |
| 12000+ | $2.380 |
| 20000+ | $2.340 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAMPLA1707S-R47MTCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel73AH9031
Re-Reel73AH9030
Cut Tape73AH9030
Product RangeAMPLA1707S Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)62A
Inductor ConstructionShielded
Saturation Current (Isat)123A
Power Inductor Case17.6mm x 16.9mm x 6.7mm
Product RangeAMPLA1707S Series
DC Resistance Max1030µohm
Inductance Tolerance± 20%
Product Length17.6mm
Product Width16.9mm
Product Height6.7mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Power Inductor Case
17.6mm x 16.9mm x 6.7mm
DC Resistance Max
1030µohm
Product Length
17.6mm
Product Height
6.7mm
RMS Current (Irms)
62A
Saturation Current (Isat)
123A
Product Range
AMPLA1707S Series
Inductance Tolerance
± 20%
Product Width
16.9mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate