SMD Power Inductors:

20 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
87X9508

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.968
10+
$0.917
25+
$0.859
50+
$0.800
100+
$0.746
Total:$0.97
Min: 1 / Mult: 1
Total:$74.60
Min: 100 / Mult: 1
820µH
700mA
Shielded
940mA
SRR1280A Series
12.5mm x 12.5mm x 7.5mm
-
1.5ohm
± 10%
12.5mm
12.5mm
7.5mm
75AJ2737

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.300
10+
$2.150
25+
$2.060
50+
$1.970
100+
$1.730
More Pricing...
Total:$2.30
Min: 1 / Mult: 1
330µH
480mA
Shielded
730mA
WE-PD Series
10mm x 10mm x 3mm
-
1.5ohm
± 20%
10mm
10mm
3mm
38K0082

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.160
10+
$0.954
25+
$0.850
50+
$0.809
100+
$0.785
More Pricing...
Total:$1.16
Min: 1 / Mult: 1
68µH
1.25A
Unshielded
1.5A
B82464A4 Series
10.4mm x 10.4mm x 4.8mm
-
1.5ohm
± 10%
10.4mm
10.4mm
4.8mm
64AH4354

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.117
5000+
$0.107
Total:$351.00
Min: 3000 / Mult: 3000
100µH
400mA
Semishielded
-
MC SDIA Series
-
-
1.5ohm
± 20%
4mm
4mm
1.85mm
80AH9818

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.186
250+
$0.143
500+
$0.128
1000+
$0.117
5000+
$0.107
Total:$0.93
Min: 5 / Mult: 5
Total:$18.60
Min: 100 / Mult: 5
100µH
400mA
Semishielded
-
MC SDIA Series
-
-
1.5ohm
± 20%
4mm
4mm
1.85mm
50AK8859

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.258
25+
$0.214
Total:$0.26
Min: 1 / Mult: 1
Total:$2.58
Min: 10 / Mult: 1
47µH
300mA
Wirewound
350mA
LSXN Series
-
-
1.5ohm
± 20%
4mm
4mm
1mm
01AM1492

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.731
10+
$0.630
25+
$0.579
50+
$0.523
100+
$0.468
Total:$0.73
Min: 1 / Mult: 1
6.8µH
-
Unshielded
240mA
3627 Series
-
-
1.5ohm
± 10%
3.2mm
2.8mm
2mm
58AK1804

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.937
10+
$0.932
25+
$0.863
50+
$0.794
100+
$0.725
More Pricing...
Total:$0.94
Min: 1 / Mult: 1
47µH
390mA
Unshielded
730mA
WE-LQ Series
-
-
1.5ohm
± 10%
4.5mm
3.2mm
2.6mm
70AK2785

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.135
25+
$0.127
50+
$0.118
100+
$0.110
250+
$0.099
More Pricing...
Total:$1.35
Min: 10 / Mult: 10
15µH
200mA
Unshielded
70mA
MLZ Series
-
0603 [1608 Metric]
1.5ohm
± 20%
1.6mm
0.8mm
0.8mm
01AM1545

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.803
10+
$0.696
25+
$0.639
50+
$0.578
100+
$0.517
Total:$0.80
Min: 1 / Mult: 1
47µH
-
Unshielded
220mA
3627 Series
-
-
1.5ohm
± 10%
4.5mm
3.2mm
2.6mm
44AC2011

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
250+
$0.554
Total:$554.00
Min: 1000 / Mult: 500
Total:--
Min: 10 / Mult: 500
330µH
300mA
Shielded
170mA
SRR4028 Series
4.8mm x 4.8mm x 2.8mm
-
1.5ohm
± 30%
4.8mm
4.8mm
2.8mm
63K3536

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$0.602
Total:$602.00
Min: 1000 / Mult: 500
470µH
330mA
Shielded
-
PM105SB Series
9.9mm x 9.9mm x 4.5mm
-
1.5ohm
± 10%
9.9mm
9.9mm
4.5mm
12N4217

RoHS

Each
500+
$1.000
1000+
$0.972
Total:$500.00
Min: 500 / Mult: 500
1mH
500mA
Shielded
-
4900S Series
12.2mm x 12.2mm x 8mm
-
1.5ohm
± 20%
12.2mm
12.2mm
8mm
44AC1992

RoHS

Each (Supplied on Cut Tape)
500+
$0.483
Total:$483.00
Min: 1000 / Mult: 1000
Total:$483.00
Min: 1000 / Mult: 1000
100µH
300mA
Shielded
440mA
SRR0603 Series
6.5mm x 6.5mm x 3.3mm
-
1.5ohm
± 10%
6.5mm
6.5mm
3.3mm
33M0124

RoHS

Each (Supplied on Full Reel)
Full Reel
400+
$0.650
800+
$0.624
Total:$260.00
Min: 400 / Mult: 400
820µH
700mA
Shielded
940mA
SRR1280 Series
12.5mm x 12.5mm x 7.5mm
-
1.5ohm
± 10%
12.5mm
12.5mm
7.5mm
93K5700

RoHS

Each (Supplied on Cut Tape)
Cut Tape
25+
$0.174
Total:$609.00
Min: 3500 / Mult: 3500
100µH
270mA
Shielded
400mA
NR Series
4mm x 4mm x 1.8mm
-
1.5ohm
± 20%
4mm
4mm
1.8mm
33M0088

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$0.718
Total:$430.80
Min: 600 / Mult: 600
820µH
730mA
Shielded
630mA
SRR1260 Series
12.5mm x 12.5mm x 6mm
-
1.5ohm
± 10%
12.5mm
12.5mm
6mm
18J0797

RoHS

Each (Supplied on Full Reel)
Full Reel
3500+
$0.124
Total:$434.00
Min: 3500 / Mult: 3500
100µH
270mA
Shielded
400mA
NR Series
4mm x 4mm x 1.8mm
-
1.5ohm
± 20%
4mm
4mm
1.8mm
50AK8709

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.197
10000+
$0.177
20000+
$0.162
30000+
$0.152
50000+
$0.141
Total:$985.00
Min: 5000 / Mult: 5000
47µH
300mA
Wirewound
350mA
LSXN Series
-
-
1.5ohm
± 20%
4mm
4mm
1mm
15R0700
Each
Pricing is unavailable. Please contact customer services.
47µH
320mA
-
370mA
B82470A0 Series
-
-
1.5ohm
± 20%
4.8mm
4.8mm
1.04mm
1-20 of 20 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK