Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLS3012CX-470M-1Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.69AH3672
Product RangeVLS-CX-1 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 5+ | $0.273 |
| 10+ | $0.230 |
| 25+ | $0.219 |
| 50+ | $0.208 |
| 100+ | $0.197 |
| 250+ | $0.182 |
| 1000+ | $0.168 |
| 2500+ | $0.162 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS3012CX-470M-1Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.69AH3672
Product RangeVLS-CX-1 Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)660mA
Inductor ConstructionSemishielded
Saturation Current (Isat)430mA
Product RangeVLS-CX-1 Series
Power Inductor Case3mm x 3mm x 1.2mm
Inductor Case / Package-
DC Resistance Max1.447ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
47µH
Inductor Construction
Semishielded
Product Range
VLS-CX-1 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
660mA
Saturation Current (Isat)
430mA
Power Inductor Case
3mm x 3mm x 1.2mm
DC Resistance Max
1.447ohm
Product Length
3mm
Product Height
1.2mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate