Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP4040DZER330M11Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel52M7838
Cut Tape56AC1049
Product RangeIHLP-4040DZ-11 Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.180 | $1.18 |
| Total Price | $1.18 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.180 |
| 25+ | $0.939 |
| 100+ | $0.836 |
| 250+ | $0.796 |
| 500+ | $0.780 |
| 1000+ | $0.764 |
| 5000+ | $0.748 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.852 |
| 1500+ | $0.789 |
| 2500+ | $0.762 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP4040DZER330M11Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel52M7838
Cut Tape56AC1049
Product RangeIHLP-4040DZ-11 Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)4.4A
Inductor ConstructionShielded
Saturation Current (Isat)4A
Product RangeIHLP-4040DZ-11 Series
Power Inductor Case10.79mm x 10.16mm x 4mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max0.945ohm
Product Length10.79mm
Product Width10.16mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Alternatives for IHLP4040DZER330M11
1 Product Found
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
IHLP-4040DZ-11 Series
Inductor Case / Package
-
DC Resistance Max
0.945ohm
Product Width
10.16mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
4.4A
Saturation Current (Isat)
4A
Power Inductor Case
10.79mm x 10.16mm x 4mm
Inductance Tolerance
± 20%
Product Length
10.79mm
Product Height
4mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability