Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP1038AA-5R6M
Newark Part No.
Full Reel26AK6747
Re-Reel32AJ8820
Cut Tape32AJ8820
Product RangeSRP1038AA Series
Your Part Number
104 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.050 | $2.05 |
| Total Price | $2.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.050 |
| 10+ | $1.830 |
| 25+ | $1.440 |
| 50+ | $1.390 |
| 100+ | $1.340 |
| 250+ | $1.100 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.909 |
| 1000+ | $0.878 |
| 2000+ | $0.808 |
| 4000+ | $0.739 |
| 6000+ | $0.717 |
| 10000+ | $0.704 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1038AA-5R6M
Newark Part No.
Full Reel26AK6747
Re-Reel32AJ8820
Cut Tape32AJ8820
Product RangeSRP1038AA Series
Technical Datasheet
Inductance5.6µH
RMS Current (Irms)8A
Inductor ConstructionShielded
Saturation Current (Isat)14.1A
Power Inductor Case11mm x 10mm x 3.8mm
Product RangeSRP1038AA Series
Inductor Case / Package-
DC Resistance Max0.0228ohm
Inductance Tolerance± 20%
Product Length11mm
Product Width10mm
Product Height3.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
5.6µH
Inductor Construction
Shielded
Power Inductor Case
11mm x 10mm x 3.8mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
8A
Saturation Current (Isat)
14.1A
Product Range
SRP1038AA Series
DC Resistance Max
0.0228ohm
Product Length
11mm
Product Height
3.8mm
Alternatives for SRP1038AA-5R6M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
