0
0 Items$0.00

SMD Power Inductors :

28,348 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
Inductor Construction
Self Resonant Frequency
DC Current Rating
Saturation Current (Isat)
Product Range
Common Mode Filter Case
Power Inductor Case
Inductor Case Style
Self Resonant Frequency Min
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Core Material
Product Width
Product Height
Packaging
RoHS Phthalates Compliant
75R0046

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.664
25+$0.585
100+$0.514
250+$0.429
500+$0.361
More Pricing...
100µH
720mA
Unshielded
-
-
1.1A
MCSDC0805 Series
-
8mm x 7.8mm x 5.3mm
-
-
-
450mohm
± 10%
8mm
-
7.8mm
5.3mm
-
-
88T7104

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.210
25+$2.130
100+$1.780
250+$1.660
500+$1.460
More Pricing...
10µH
4.3A
Shielded
-
-
5A
WE-PD Series
-
10mm x 10mm x 5mm
-
-
-
27mohm
± 20%
10mm
-
10mm
5mm
-
-
08P2789

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.200
25+$2.120
100+$1.770
250+$1.650
500+$1.450
More Pricing...
68µH
1.91A
Shielded
-
-
2.19A
WE-PD Series
-
12mm x 12mm x 6mm
-
-
-
0.12ohm
± 20%
12mm
-
12mm
6mm
-
-
08P2755

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.730
25+$2.570
100+$2.410
250+$2.060
500+$1.860
More Pricing...
15µH
5A
Shielded
-
-
6A
WE-PD Series
-
12mm x 12mm x 8mm
-
-
-
27mohm
± 20%
12mm
-
12mm
8mm
-
-
12X8958

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.230
25+$1.220
100+$1.130
250+$1.110
500+$1.090
More Pricing...
10µH
600mA
Shielded
-
-
1.35A
WE-MAPI Series
-
1008 [2520 Metric]
-
-
1008 [2520 Metric]
0.843ohm
± 20%
2.5mm
-
2mm
1mm
-
-
75X1136

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.320
25+$1.270
100+$1.220
250+$1.130
500+$1.060
More Pricing...
22µH
1.5A
Semishielded
-
-
1.7A
WE-LQS Series
-
5mm x 5mm x 4mm
-
-
-
0.129ohm
± 20%
5mm
-
5mm
4mm
-
-
73T9660

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.615
25+$0.518
100+$0.437
250+$0.407
500+$0.399
More Pricing...
2.2µH
6.3A
Shielded
-
-
7.4A
SRN8040 Series
-
8mm x 8mm x 4mm
-
-
-
0.013ohm
± 30%
8mm
-
8mm
4mm
-
-
82Y7778

RoHS

Each
1+$2.140
25+$2.100
100+$1.880
250+$1.820
500+$1.750
More Pricing...
2.2µH
4.7A
Shielded
-
-
6.2A
WE-MAPI Series
-
4.1mm x 4.1mm x 2.1mm
-
-
-
0.035ohm
± 20%
4.1mm
-
4.1mm
2.1mm
-
-
08AH2191

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.264
25+$0.221
100+$0.187
250+$0.181
500+$0.175
More Pricing...
10µH
2.8A
Shielded
-
-
3.6A
NRS Series
-
6mm x 6mm x 4.5mm
-
-
-
0.0598ohm
± 20%
6mm
-
6mm
4.5mm
-
-
92AH7091

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.600
25+$2.340
100+$2.120
250+$2.080
500+$2.040
More Pricing...
220µH
440mA
Shielded
-
-
540mA
WE-PD Series
-
7.3mm x 7.3mm x 4.5mm
-
-
-
1.17ohm
± 20%
7.3mm
-
7.3mm
4.5mm
-
-
92AH7088

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.450
25+$2.300
100+$1.970
250+$1.930
500+$1.890
More Pricing...
47µH
1.03A
Shielded
-
-
1.1A
WE-PD Series
-
7.3mm x 7.3mm x 4.5mm
-
-
-
0.26ohm
± 20%
7.3mm
-
7.3mm
4.5mm
-
-
80AH9784

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.439
25+$0.357
100+$0.311
250+$0.309
500+$0.306
More Pricing...
10µH
3.2A
Semishielded
-
-
3.6A
MPL-SE Series
-
4.9mm x 4.9mm x 4mm
-
-
-
0.064ohm
± 20%
4.9mm
-
4.9mm
4mm
-
-
81AH9093

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.141
25+$0.108
100+$0.102
250+$0.091
500+$0.089
More Pricing...
10µH
300mA
Shielded
-
-
60mA
MLZ Series
-
1.6mm x 0.8mm x 0.8mm
-
-
0603 [1608 Metric]
0.78ohm
± 20%
1.6mm
-
0.8mm
0.8mm
-
-
70K9561

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.180
25+$0.988
100+$0.834
250+$0.792
500+$0.749
More Pricing...
10µH
3A
Shielded
-
-
7A
IHLP-2525CZ-01 Series
-
6.86mm x 6.47mm x 3mm
-
-
2525 [6363 Metric]
0.105ohm
± 20%
6.86mm
-
6.47mm
3mm
-
-
88T7068

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.110
25+$1.990
100+$1.810
250+$1.680
500+$1.510
More Pricing...
33µH
3.2A
Shielded
-
-
3.6A
WE-PD Series
-
12mm x 12mm x 8mm
-
-
-
0.064ohm
± 20%
12mm
-
12mm
8mm
-
-
08P2770

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$2.910
25+$2.690
100+$2.410
250+$2.090
500+$1.970
More Pricing...
100µH
2.5A
Shielded
-
-
3.1A
WE-PD Series
-
12mm x 12mm x 10mm
-
-
-
110mohm
± 20%
12mm
-
12mm
10mm
-
-
46T8557

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.209
25+$0.173
100+$0.146
250+$0.139
500+$0.131
More Pricing...
2.2µH
2.2A
Shielded
-
-
3A
NRS Series
-
4mm x 4mm x 1.8mm
-
-
-
42mohm
± 20%
4mm
-
4mm
1.8mm
-
-
54W0056

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.370
25+$0.307
100+$0.252
250+$0.237
500+$0.222
More Pricing...
15µH
1A
Semishielded
-
-
1.1A
SRN4018 Series
-
4mm x 4mm x 1.8mm
-
-
-
0.264ohm
± 20%
4mm
-
4mm
1.8mm
-
-
64T2390

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.411
25+$0.348
100+$0.294
250+$0.288
500+$0.282
More Pricing...
68µH
900mA
Semishielded
-
-
1A
SRN6045 Series
-
6mm x 6mm x 4.5mm
-
-
-
0.351ohm
± 20%
6mm
-
6mm
4.5mm
-
-
61J8164

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.438
25+$0.367
100+$0.311
250+$0.305
500+$0.299
More Pricing...
220µH
350mA
Unshielded
-
-
440mA
SDR0604 Series
-
5.8mm x 5.8mm x 4.8mm
-
-
-
1.57ohm
± 10%
5.8mm
-
5.8mm
4.8mm
-
-
77R1974

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.180
25+$0.994
100+$0.839
250+$0.797
500+$0.754
More Pricing...
2.2µH
6.75A
Shielded
-
-
5.5A
IHLP-2020CZ-11 Series
-
5.49mm x 5.18mm x 3mm
-
-
2020 [5050 Metric]
25mohm
± 20%
5.49mm
-
5.18mm
3mm
-
-
54W0033

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.719
25+$0.607
100+$0.512
250+$0.502
500+$0.492
More Pricing...
220µH
1A
Semishielded
-
-
1.2A
SRN1060 Series
-
10mm x 9.8mm x 6mm
-
-
-
0.46ohm
± 20%
10mm
-
9.8mm
6mm
-
-
20T0915

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.010
25+$0.907
100+$0.830
250+$0.736
500+$0.657
More Pricing...
100µH
3A
Unshielded
-
-
-
MCPD Series
-
18.54mm x 15.24mm x 7.11mm
-
-
-
0.19ohm
± 20%
18.54mm
-
15.24mm
7.11mm
-
-
88T7000

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.410
25+$1.380
100+$1.160
250+$1.040
500+$0.855
More Pricing...
6.8µH
1.3A
Shielded
-
-
1.25A
WE-TPC Series
-
4.8mm x 4.8mm x 2.8mm
-
-
-
90mohm
± 30%
4.8mm
-
4.8mm
2.8mm
-
-
45M5862

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.916
25+$0.775
100+$0.656
250+$0.624
500+$0.591
More Pricing...
1µH
4.5A
Shielded
-
-
5A
IHLP-1616BZ-11 Series
-
4.45mm x 4.06mm x 2mm
-
-
-
27mohm
± 20%
4.45mm
-
4.06mm
2mm
-
-
1-25 of 28348 items
of 1134 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK