1,744 Product Results Found for "Automotive"
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
DC Current Rating
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case Style
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
RoHS Phthalates Compliant
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.250 10+ $1.050 25+ $0.935 50+ $0.912 100+ $0.890 More Pricing... | 100µH | 1.7A | Shielded | 3A | 8.5mm x 8mm x 5mm | PCC-M0850M Series | - | 0.333ohm | ± 20% | 8.5mm | 8mm | 5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.310 10+ $1.110 25+ $0.995 50+ $0.972 100+ $0.948 More Pricing... | 2.2µH | 12A | Shielded | 27A | 11mm x 10mm x 3.8mm | SRP1038A Series | - | 7000µohm | ± 20% | 11mm | 10mm | 3.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.260 10+ $1.060 25+ $0.941 50+ $0.918 100+ $0.896 More Pricing... | 97µH | 2.2A | Shielded | 3A | 10.7mm x 10mm x 5mm | PCC-M1050M Series | - | 0.229ohm | ± 20% | 10.7mm | 10mm | 5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.680 10+ $1.570 25+ $1.490 50+ $1.410 100+ $1.330 More Pricing... | 5.6µH | 4.5A | Shielded | 3.6A | 5.2mm x 5mm x 3mm | SPM-HZ Series | - | 0.0739ohm | ± 20% | 5.2mm | 5mm | 3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.120 10+ $1.070 25+ $1.010 50+ $0.957 100+ $0.916 | 820µH | 700mA | Shielded | 940mA | 12.5mm x 12.5mm x 7.5mm | SRR1280A Series | - | 1.5ohm | ± 10% | 12.5mm | 12.5mm | 7.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.040 10+ $0.882 25+ $0.786 50+ $0.768 100+ $0.749 | 2.2µH | 6.8A | Shielded | 6.5A | 10mm x 10mm x 3.8mm | SRU1038A Series | - | 0.0105ohm | ± 30% | 10mm | 10mm | 3.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.431 10+ $0.363 25+ $0.345 50+ $0.326 100+ $0.308 More Pricing... | 15µH | 700mA | Semishielded | 650mA | 3mm x 3mm x 1.5mm | SRN3015TA Series | - | 0.32ohm | ± 20% | 3mm | 3mm | 1.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.431 10+ $0.363 25+ $0.345 50+ $0.326 100+ $0.308 More Pricing... | 22µH | 600mA | Semishielded | 1.7A | 3mm x 3mm x 1.5mm | SRN3015TA Series | - | 0.46ohm | ± 20% | 3mm | 3mm | 1.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.750 10+ $1.330 25+ $1.280 | 1µH | 20A | Shielded | 23A | 6.6mm x 6.4mm x 4.8mm | SRP6050CA Series | - | 4520µohm | ± 20% | 6.6mm | 6.4mm | 4.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.426 10+ $0.364 25+ $0.344 50+ $0.327 100+ $0.309 More Pricing... | 220µH | 450mA | Semishielded | 450mA | 5mm x 5.3mm x 4.5mm | VLS-EX-H Series | - | 1.365ohm | ± 20% | 5mm | 5.3mm | 4.5mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.200 10+ $2.170 25+ $2.130 50+ $2.080 100+ $1.940 | 4.7µH | 3.9A | Shielded | 6.4A | 4.1mm x 4.1mm x 3.1mm | WE-MAIA Series | - | 0.044ohm | ± 20% | 4.1mm | 4.1mm | 3.1mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.270 10+ $2.230 25+ $2.190 50+ $2.150 100+ $2.060 More Pricing... | 6.8µH | 850mA | Shielded | 1.55A | 2.5mm x 2mm x 1mm | WE-MAIA Series | - | 0.648ohm | ± 30% | 2.5mm | 2mm | 1mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.304 10+ $0.282 25+ $0.260 50+ $0.240 100+ $0.220 More Pricing... | 4.7µH | 1.3A | Semishielded | 1.05A | 3mm x 3mm x 1.2mm | SRN3012TA Series | - | 0.13ohm | ± 20% | 3mm | 3mm | 1.2mm | ||||||
Each | 1+ $4.120 10+ $3.710 25+ $3.290 50+ $3.140 100+ $2.990 More Pricing... | 2.2µH | 30A | Shielded | 100A | 27.9mm x 19.8mm x 16mm | PQ2614BHA Series | - | 1900µohm | ± 10% | 27.9mm | 19.8mm | 16mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.610 10+ $2.490 25+ $2.330 50+ $2.120 100+ $1.920 More Pricing... | 15µH | 5.1A | Shielded | 7.7A | 10.9mm x 10.8mm x 4.3mm | IHLE-4040DD-5A Series | - | 0.05029ohm | ± 20% | 10.9mm | 10.8mm | 4.3mm | ||||||
Each | 1+ $2.370 10+ $2.130 25+ $2.050 50+ $1.960 100+ $1.820 More Pricing... | 33µH | 1.45A | Shielded | 2.1A | 7.4mm x 7.3mm x 4.5mm | WE-PD Series | - | 0.147ohm | ± 20% | 7.4mm | 7.3mm | 4.5mm | ||||||
Each | 1+ $2.370 10+ $2.130 25+ $2.050 50+ $1.960 100+ $1.820 More Pricing... | 47µH | 1.3A | Shielded | 1.7A | 7.4mm x 7.3mm x 4.5mm | WE-PD Series | - | 0.182ohm | ± 20% | 7.4mm | 7.3mm | 4.5mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.820 10+ $2.310 25+ $2.240 50+ $2.180 100+ $2.110 | 4.7µH | 5.5A | Shielded | 5.4A | 5.4mm x 5.4mm x 3.1mm | WE-MAIA Series | - | 0.0345ohm | ± 20% | 5.4mm | 5.4mm | 3.1mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.510 10+ $0.427 25+ $0.405 50+ $0.384 100+ $0.362 More Pricing... | 22µH | 2.3A | Semishielded | 3.3A | 6mm x 6mm x 4.2mm | SRN6045TA Series | - | 0.096ohm | ± 20% | 6mm | 6mm | 4.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.962 10+ $0.815 25+ $0.726 50+ $0.709 100+ $0.692 | 390µH | 300mA | Shielded | 300mA | 7.3mm x 7.3mm x 3.5mm | SRR0735A Series | - | 2.3ohm | ± 20% | 7.3mm | 7.3mm | 3.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.890 10+ $1.630 25+ $1.230 50+ $1.180 100+ $1.130 More Pricing... | 4.7µH | 9A | Shielded | 12.2A | 7.8mm x 7.6mm x 2.9mm | ASPIAIG-F7030 Series | - | 0.0267ohm | ± 20% | 7.8mm | 7.6mm | 2.9mm | ||||||
Each | 1+ $4.280 10+ $3.860 25+ $3.430 50+ $3.280 100+ $3.130 More Pricing... | 33µH | 28A | Shielded | 9.6A | 27.9mm x 19.8mm x 19mm | PQ2617BHA Series | - | 2500µohm | ± 10% | 27.9mm | 19.8mm | 19mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.662 10+ $0.561 25+ $0.533 50+ $0.505 100+ $0.477 More Pricing... | 1µH | 8.5A | Semishielded | 13.8A | 8mm x 8mm x 3.7mm | SRN8040TA Series | - | 0.0082ohm | ± 30% | 8mm | 8mm | 3.7mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.380 10+ $2.330 25+ $2.290 50+ $2.240 100+ $2.160 More Pricing... | 47µH | 390mA | Shielded | 1.18A | 3mm x 3mm x 1.5mm | WE-MAIA Series | - | 2.3ohm | ± 20% | 3mm | 3mm | 1.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.120 10+ $0.952 25+ $0.857 50+ $0.832 100+ $0.807 More Pricing... | 10µH | 5.7A | Shielded | 13A | 8.5mm x 8mm x 5.4mm | PCC-M0854M Series | - | 0.0368ohm | ± 20% | 8.5mm | 8mm | 5.4mm | ||||||