Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoRFC0807B-124KECopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.31Y3903
Product RangeRFC0807 Series
Your Part Number
76 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoRFC0807B-124KECopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.31Y3903
Product RangeRFC0807 Series
Technical Datasheet
Product RangeRFC0807 Series
Inductance120µH
Inductor ConstructionUnshielded
RMS Current (Irms)1.15A
Saturation Current (Isat)1.76A
DC Resistance Max0.4ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RFC0807 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
1.76A
Inductance Tolerance
± 10%
Inductance
120µH
RMS Current (Irms)
1.15A
DC Resistance Max
0.4ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability