Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part No1140-121K-RC
Newark Part No.63K3368
Product Range1140 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 100+ | $8.600 |
| 250+ | $8.310 |
| 500+ | $7.720 |
Price for:Each
Minimum: 140
Multiple: 70
$1,204.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No1140-121K-RC
Newark Part No.63K3368
Product Range1140 Series
Technical Datasheet
Product Range1140 Series
Inductance120µH
Inductor ConstructionUnshielded
RMS Current (Irms)9.9A
Saturation Current (Isat)18.6A
DC Resistance Max0.028ohm
Inductance Tolerance± 10%
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
1140 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
18.6A
Inductance Tolerance
± 10%
Inductance
120µH
RMS Current (Irms)
9.9A
DC Resistance Max
0.028ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate