Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part No1140-820K-RC
Newark Part No.63K3406
Product Range1140 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 100+ | $7.790 |
Price for:Each
Minimum: 140
Multiple: 70
$1,090.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No1140-820K-RC
Newark Part No.63K3406
Product Range1140 Series
Technical Datasheet
Product Range1140 Series
Inductance82µH
Inductor ConstructionUnshielded
RMS Current (Irms)10.9A
Saturation Current (Isat)23.1A
DC Resistance Max0.023ohm
Inductance Tolerance± 10%
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
1140 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
23.1A
Inductance Tolerance
± 10%
Inductance
82µH
RMS Current (Irms)
10.9A
DC Resistance Max
0.023ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate