130mA Axial Leaded Power Inductors:

2 Products Found
Find a huge range of 130mA Axial Leaded Power Inductors at Newark Electronics. We stock a wide range of Axial Leaded Power Inductors, such as 4A, 1.6A, 1.28A & 200mA Axial Leaded Power Inductors from the worlds top manufacturers including: Vishay
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
DC Current Rating
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
01H0618
Each
Pricing is unavailable. Please contact customer services.
IHD Series
6.8mH
130mA
15ohm
± 15%
53K4801

RoHS

Each
Pricing is unavailable. Please contact customer services.
IHD Series
22mH
130mA
18ohm
± 15%
1-2 of 2 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK