100mA Axial Leaded Power Inductors:

6 Products Found
Here are some examples of chokes and power inductors available from our manufacturers:Vishay offers axial lead filter inductors with ferrite cores. High saturation inductor bobbins allow high inductance with low DC resistance, and high resistivity cores offer very high parallel resistance, resulting in maximum coil performance.Bourns offers high current chokes with ferrite core bobbins, and VW-1 rated shrink tubing to cover the winding. Operating temperature is from -40°C to +125°C.TE Connectivity: Quality and reliability are guaranteed in TE Connectivity’s range of insulated and shielded RF Inductors. Their small size make them ideal for use when space is at a premium - and they are also fully protected from environmental factors. Electrostatic and electromagnetic screening is provided by the magnetic enclosure. A wide range of values is available, and the self-extinguishing polyolefin sleeve enhances environmental protection.Abracon offers low cost axial leaded inductors with high current rating and wide inductance range for power supplies, switching circuits, TV and audio equipment, telecommunications devices, RF and other filters.J.W.Miller, now part of Bourns, offers hash chokes with current ratings to 20A. Inductance ranges from 3.35H to 1000H. Applications include EMI filters, output chokes, and smoothing coils.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
DC Current Rating
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
63K3841

RoHS

Each
500+
$0.672
1000+
$0.609
Total:$580.61
Min: 864 / Mult: 864
5800 Series
4.7mH
100mA
10.5ohm
± 10%
53K4824

RoHS

Each
Pricing is unavailable. Please contact customer services.
IHD Series
56mH
100mA
38ohm
± 15%
63K3887

RoHS

Each
500+
$1.450
1000+
$1.260
2500+
$1.130
Total:$1,252.80
Min: 864 / Mult: 864
5900 Series
39mH
100mA
31.8ohm
± 10%
63K3838

RoHS

Each
500+
$0.775
1000+
$0.666
2500+
$0.614
Total:$669.60
Min: 864 / Mult: 864
5800 Series
3.9mH
100mA
8.63ohm
± 10%
63K3897

RoHS

Each
500+
$1.450
1000+
$1.260
2500+
$1.130
Total:$1,252.80
Min: 864 / Mult: 864
5900 Series
56mH
100mA
40.9ohm
± 10%
63K3892

RoHS

Each
1+
$1.480
Total:$1,278.72
Min: 864 / Mult: 864
5900 Series
47mH
100mA
36.1ohm
± 10%
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK