93 Product Results Found for " "

Our fixed value inductors have a very wide range of inductance values - from 2.2µH to 10H.A fixed inductor or fixed coil will always have the same inductance. Inductive reactance increases with frequency, unlike capacitive reactance which reduces. Types of fixed inductors include air-core, iron-core, and ferrite core, with single-layer or multiple-layer coils. Fixed inductors tend to be more compact and more convenient than variable inductors, making them an excellent choice for applications in which steady inductance is desired. Fixed inductor advantages include small size, light weight, stable structure, and convenient use and installation.Inductors have shielding cases to prevent any generated magnetic field from affecting the operation of nearby circuits and components. After the inductors are wound, the coils and magnetic cores are packaged with plastic or epoxy resin.What are fixed value inductors used for?Inductors are used in many different applications, primarily analogue circuits and signal processing. Very large inductors can be paired with filter capacitors to remove ripple from power supplies, while very small inductors can prevent radio frequency interference. In switched-mode power supplies, inductors may be used as energy storage devices for DC current, keeping current flowing when the switch is “off” and allowing the output voltage to exceed the input voltage.An inductor connected to a capacitor creates a tuned circuit that serves as a resonator for oscillating current. These are often used in radio transmitters and receivers, as well as in electronic oscillators. A transformer consists of two inductors with mutual inductance. Transformers are an important part of any power grid.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
DC Current Rating
DC Resistance Max
Inductance Tolerance
Self Resonant Frequency Min
Inductor Case Style
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
91B0537

RoHS

Date/Lot Code

Each
1+
$66.820
5+
$63.480
10+
$60.140
Total:$66.82
Min: 1 / Mult: 1
C Series
32mH
10A
0.19ohm
-20% to +50%
-
-
66F7250

RoHS

Each
1+
$56.150
5+
$53.310
10+
$50.470
25+
$48.340
50+
$47.330
More Pricing...
Total:$56.15
Min: 1 / Mult: 1
193 Series
50mH
2A
0.7ohm
± 15%
-
-
51R4247

RoHS

Each
1+
$55.220
5+
$50.790
10+
$46.360
25+
$42.910
50+
$41.310
Total:$55.22
Min: 1 / Mult: 1
194 Series
-
-
-
-
-
-
89C0318

RoHS

Each
1+
$819.690
5+
$818.150
10+
$816.590
Total:$819.69
Min: 1 / Mult: 1
195-196 Series
2.5mH
100A
6mohm
± 15%
-
-
03F765

RoHS

Date/Lot Code

Each
1+
$14.150
5+
$12.740
10+
$11.740
Total:$14.15
Min: 1 / Mult: 1
C Series
320mH
600mA
10ohm
-20% to +50%
-
Through Hole
99B1629

RoHS

Date/Lot Code

Each
1+
$14.300
5+
$13.620
10+
$12.740
25+
$11.430
50+
$10.600
More Pricing...
Total:$14.30
Min: 1 / Mult: 1
C Series
10H
50mA
500ohm
-20% to +50%
-
-
89C0317

RoHS

Each
1+
$365.510
5+
$357.170
10+
$348.830
Total:$365.51
Min: 1 / Mult: 1
195-196 Series
2.5mH
75A
8mohm
± 15%
-
-
03F1056

RoHS

Date/Lot Code

Each
1+
$34.400
5+
$32.160
10+
$30.180
25+
$28.210
50+
$26.760
More Pricing...
Total:$34.40
Min: 1 / Mult: 1
C Series
6H
200mA
150ohm
-20% to +50%
-
-
24B7417

RoHS

Each
1+
$5.720
5+
$5.210
10+
$4.940
25+
$4.850
50+
$4.760
More Pricing...
Total:$5.72
Min: 1 / Mult: 1
1537 Series
1mH
1.25A
0.83ohm
± 5%
-
Axial Leaded
03F734

RoHS

Each
1+
$59.950
5+
$55.380
10+
$51.340
25+
$47.310
50+
$44.360
More Pricing...
Total:$59.95
Min: 1 / Mult: 1
C Series
75mH
1A
3ohm
-20% to +50%
-
Through Hole
66F7271

RoHS

Each
1+
$51.170
5+
$50.350
10+
$49.420
25+
$48.820
50+
$48.350
Total:$51.17
Min: 1 / Mult: 1
153-159 Series
2.5mH
10A
0.044ohm
± 15%
-
-
51R4246

RoHS

Each
1+
$62.930
5+
$57.600
10+
$52.250
25+
$48.670
50+
$47.510
Total:$62.93
Min: 1 / Mult: 1
194 Series
-
-
-
-
-
-
24B8751

RoHS

Each
1+
$430.050
5+
$414.060
10+
$398.070
Total:$430.05
Min: 1 / Mult: 1
195-196 Series
30mH
20A
130mohm
± 15%
-
-
51R4245

RoHS

Each
1+
$32.110
5+
$29.530
10+
$26.940
25+
$25.440
50+
$23.510
More Pricing...
Total:$32.11
Min: 1 / Mult: 1
194 Series
4H
90mA
108ohm
± 15%
-
-
24B7413

RoHS

Each
1+
$5.720
5+
$5.510
10+
$5.300
25+
$4.720
50+
$4.100
More Pricing...
Total:$5.72
Min: 1 / Mult: 1
1537 Series
100µH
8A
50mohm
± 5%
-
Axial Leaded
98B8450

RoHS

Each
Pricing is unavailable. Please contact customer services.
-
470µH
4A
0.125ohm
± 10%
1.4MHz
Radial Leaded
24B7439

RoHS

Each
1+
$13.270
5+
$12.090
10+
$10.910
25+
$10.090
50+
$9.520
More Pricing...
Total:$13.27
Min: 1 / Mult: 1
1538 Series
10H
20A
6mohm
± 10%
20MHz
Radial Leaded
66F7258

RoHS

Each
1+
$61.590
5+
$57.060
10+
$52.520
25+
$48.610
50+
$48.340
More Pricing...
Total:$61.59
Min: 1 / Mult: 1
193 Series
5H
200mA
65ohm
± 15%
-
-
98H3680

RoHS

Date/Lot Code

Each
1+
$11.660
5+
$10.880
10+
$10.490
Total:$11.66
Min: 1 / Mult: 1
C Series
500mH
300mA
30ohm
-20% to +50%
-
-
24B8755

RoHS

Each
1+
$430.040
5+
$414.060
10+
$398.070
Total:$430.04
Min: 1 / Mult: 1
195-196 Series
100µH
10A
0.42ohm
± 15%
-
-
66F7251

RoHS

Each
1+
$90.410
5+
$84.040
10+
$77.660
25+
$74.230
Total:$90.41
Min: 1 / Mult: 1
193 Series
200mH
2A
1.7ohm
± 15%
-
-
66F7262

RoHS

Each
1+
$132.160
5+
$120.980
10+
$109.810
25+
$107.620
Total:$132.16
Min: 1 / Mult: 1
193 Series
10H
300mA
63ohm
± 15%
-
-
24B8752

RoHS

Each
1+
$114.180
5+
$104.710
10+
$95.230
25+
$91.890
Total:$114.18
Min: 1 / Mult: 1
195-196 Series
30mH
5A
0.23ohm
± 15%
-
-
91B0323

RoHS

Date/Lot Code

Each
1+
$12.270
5+
$11.760
10+
$11.240
Total:$12.27
Min: 1 / Mult: 1
C Series
1mH
240mA
50mohm
-20% to +50%
-
-
66F7277

RoHS

Each
1+
$46.800
5+
$46.050
10+
$45.200
25+
$44.650
50+
$44.230
More Pricing...
Total:$46.80
Min: 1 / Mult: 1
153-159 Series
2.5mH
300mA
43ohm
± 15%
-
-
1-25 of 93 items
of 4 page(s)