2. Passive Components
                                                                                                    3. Inductors
                                                                                                    4. Fixed Value Inductors
                                                                                                    Print Page

                                                                                                    1537H

                                                                                                    Surface Mount Power Inductor, 1537 Series, 40 µH, 5 A, 0.039 ohm, ± 5%

                                                                                                    HAMMOND
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    HAMMOND 1537H
                                                                                                    ManufacturerHAMMOND
                                                                                                    Manufacturer Part No1537H
                                                                                                    Newark Part No.24B7410
                                                                                                    Product Range1537 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    247 In Stock
                                                                                                    Ship in 2-3 days(Supplier Direct Ship)
                                                                                                    Order before 8pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$5.800
                                                                                                    5+$5.290
                                                                                                    10+$4.790
                                                                                                    25+$4.720
                                                                                                    50+$4.180
                                                                                                    100+$3.930
                                                                                                    250+$3.650
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $5.80
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    HAMMOND
                                                                                                    ManufacturerHAMMOND
                                                                                                    Manufacturer Part No1537H
                                                                                                    Newark Part No.24B7410
                                                                                                    Product Range1537 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product Range1537 Series
                                                                                                    Inductance40µH
                                                                                                    DC Current Rating5A
                                                                                                    DC Resistance Max0.039ohm
                                                                                                    Inductance Tolerance± 5%
                                                                                                    Self Resonant Frequency Min-
                                                                                                    Inductor Case StyleAxial Leaded
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    1537 Series

                                                                                                    DC Current Rating

                                                                                                    5A

                                                                                                    Inductance Tolerance

                                                                                                    ± 5%

                                                                                                    Inductor Case Style

                                                                                                    Axial Leaded

                                                                                                    Inductance

                                                                                                    40µH

                                                                                                    DC Resistance Max

                                                                                                    0.039ohm

                                                                                                    Self Resonant Frequency Min

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product