2. Passive Components
                                                                                                    3. Inductors
                                                                                                    4. Fixed Value Inductors
                                                                                                    Print Page

                                                                                                    196G12

                                                                                                    Surface Mount Power Inductor, 195-196 Series, 4.8 mH, 12 A, 0.024 ohm, ± 15%

                                                                                                    HAMMOND
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    HAMMOND 196G12
                                                                                                    ManufacturerHAMMOND
                                                                                                    Manufacturer Part No196G12
                                                                                                    Newark Part No.28Y0711
                                                                                                    Product Range195-196 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    12 In Stock
                                                                                                    Ship in 2-3 days(Supplier Direct Ship)
                                                                                                    Order before 8pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$113.300
                                                                                                    5+$106.820
                                                                                                    10+$100.340
                                                                                                    25+$98.680
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $113.30
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    HAMMOND
                                                                                                    ManufacturerHAMMOND
                                                                                                    Manufacturer Part No196G12
                                                                                                    Newark Part No.28Y0711
                                                                                                    Product Range195-196 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product Range195-196 Series
                                                                                                    Inductance4.8mH
                                                                                                    DC Current Rating12A
                                                                                                    DC Resistance Max0.024ohm
                                                                                                    Inductance Tolerance± 15%
                                                                                                    Self Resonant Frequency Min-
                                                                                                    Inductor Case StyleChassis Mount
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    195-196 Series

                                                                                                    DC Current Rating

                                                                                                    12A

                                                                                                    Inductance Tolerance

                                                                                                    ± 15%

                                                                                                    Inductor Case Style

                                                                                                    Chassis Mount

                                                                                                    Inductance

                                                                                                    4.8mH

                                                                                                    DC Resistance Max

                                                                                                    0.024ohm

                                                                                                    Self Resonant Frequency Min

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product