2. Passive Components
                                                                                                  3. Inductors
                                                                                                  4. Fixed Value Inductors
                                                                                                  Print Page

                                                                                                  193K

                                                                                                  Surface Mount Power Inductor, 193 Series, 2.6 H, 300 mA, 21 ohm, ± 15%

                                                                                                  HAMMOND
                                                                                                  HAMMOND 193K
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerHAMMOND
                                                                                                  Manufacturer Part No193K
                                                                                                  Newark Part No.66F7260
                                                                                                  Product Range193 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  28 In Stock
                                                                                                  Ship in 2-3 days(Supplier Direct Ship)
                                                                                                  Order before 9pm EST Standard Shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$80.88
                                                                                                  5+$74.42
                                                                                                  10+$67.95
                                                                                                  25+$61.62
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $80.88
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  HAMMOND
                                                                                                  ManufacturerHAMMOND
                                                                                                  Manufacturer Part No193K
                                                                                                  Newark Part No.66F7260
                                                                                                  Product Range193 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product Range193 Series
                                                                                                  Inductance2.6H
                                                                                                  DC Current Rating300mA
                                                                                                  DC Resistance Max21ohm
                                                                                                  Inductance Tolerance± 15%
                                                                                                  Self Resonant Frequency Min-
                                                                                                  Inductor Case Style-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  The 193 series 4-hole chassis mount enclosed and potted D.C Filter Choke with minimum 8-inch long leads. It is perfect for high voltage power supply filtering, case match power transformers and tube audio output transformers.

                                                                                                  • Tolerance of 15% on both inductance and resistance
                                                                                                  • Inductances measured at rated D.C current
                                                                                                  • Units will exhibit less inductance at slightly higher currents or more at lower currents

                                                                                                  Applications

                                                                                                  Power Management, Industrial, Audio

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  193 Series

                                                                                                  DC Current Rating

                                                                                                  300mA

                                                                                                  Inductance Tolerance

                                                                                                  ± 15%

                                                                                                  Inductor Case Style

                                                                                                  -

                                                                                                  Inductance

                                                                                                  2.6H

                                                                                                  DC Resistance Max

                                                                                                  21ohm

                                                                                                  Self Resonant Frequency Min

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.