• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Passive Components
                                                                                                    3. Inductors
                                                                                                    4. Fixed Value Inductors
                                                                                                    Print Page

                                                                                                    1540M23

                                                                                                    Surface Mount Power Inductor, 1540 Series, 1.8 mH, 2.5 A, 0.55 ohm, ± 15%

                                                                                                    HAMMOND
                                                                                                    HAMMOND 1540M23
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerHAMMOND
                                                                                                    Manufacturer Part No1540M23
                                                                                                    Newark Part No.24B7501
                                                                                                    Product Range1540 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    44 In Stock
                                                                                                    Ship in 2-3 days(Supplier Direct Ship)
                                                                                                    Order before 9pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$29.720
                                                                                                    5+$27.040
                                                                                                    10+$24.360
                                                                                                    25+$22.630
                                                                                                    50+$21.340
                                                                                                    100+$20.260
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $29.72
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    HAMMOND
                                                                                                    ManufacturerHAMMOND
                                                                                                    Manufacturer Part No1540M23
                                                                                                    Newark Part No.24B7501
                                                                                                    Product Range1540 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product Range1540 Series
                                                                                                    Inductance1.8mH
                                                                                                    DC Current Rating2.5A
                                                                                                    DC Resistance Max0.55ohm
                                                                                                    Inductance Tolerance± 15%
                                                                                                    Self Resonant Frequency Min-
                                                                                                    Inductor Case StyleRadial Leaded
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    1540 Series

                                                                                                    DC Current Rating

                                                                                                    2.5A

                                                                                                    Inductance Tolerance

                                                                                                    ± 15%

                                                                                                    Inductor Case Style

                                                                                                    Radial Leaded

                                                                                                    Inductance

                                                                                                    1.8mH

                                                                                                    DC Resistance Max

                                                                                                    0.55ohm

                                                                                                    Self Resonant Frequency Min

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.