604 Product Results Found for " "

Our wide range of coupled inductors has a choice of inductance values from 50nH to 2mH – and RMS current ratings from 100mA to 38A.Current flowing through a conductor generates a magnetic flux field. If the current varies over time, then so will the flux - and a current will flow in a second conductor if it is permeated by such a time varying magnetic field. This effect is known as inductance. Coupled inductors comprise two coils of wire wrapped around a magnetic core. A varying magnetic field generated by current in the first coil will induce a current in the opposite direction in the second coil. The voltage across the second coil depends on the rate of change of current in the first, and the mutual inductance of the system.Applications for coupled inductorsPurpose-designed coupled inductors are used in a variety of power conversion circuits such as flyback, SEPIC, Fly-Buck™, Cuk, ZETA and multi-phase topologies. These voltage regulation circuits use coupled inductors to efficiently provide the required output voltages, which may be stepped up or down from the input. To do this, SEPIC and Zeta circuits use 1:1 coupled inductors, whereas flyback and other circuits use 1:N inductors. In multi-phase power converters, coupled inductors provide inherent ripple current cancelling that is not provided by single inductors.You can connect coupled inductor windings in different configurations to serve different purposes. The windings may be connected to circuits separately for use as isolation transformers or as common mode chokes. You may also connect them in series to achieve a higher inductance or for use as a tapped inductor.How do I choose a coupled inductor?Selection of a coupled inductor is application dependent. Coilcraft, for example, publishes datasheets that characterize coupled inductors for multiple circuit uses, and the company has developed online tools for selecting coupled inductors. Their MAGPro™ Coupled Inductor Finder is a powerful search and analysis tool that finds off-the-shelf coupled inductors for SEPIC and Zeta converters and many other applications.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductance, Parallel
RMS Current, Parallel
Saturation Current, Parallel
DC Resistance Max, Parallel
Coupled Inductor Case
Leakage Inductance
Turns Ratio
Product Length
Product Width
Product Height
Inductor Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
83R8699

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.110
1000+
$1.050
2000+
$0.984
4000+
$0.888
6000+
$0.856
More Pricing...
Total:$444.00
Min: 400 / Mult: 400
PM3600 Series
10µH
1.83A
-
0.04ohm
-
0.6
11.48mm
8.99mm
5.72mm
Surface Mount
-55°C
125°C
-
14T0868

RoHS

Each (Supplied on Cut Tape)
10+
$0.936
Total:$1,404.00
Min: 1500 / Mult: 1500
Total:$1,404.00
Min: 1500 / Mult: 1500
SRF0703 Series
330nH
6.19A
14.4A
0.0092ohm
-
0.6
7.6mm
7.6mm
3.4mm
Surface Mount
-40°C
125°C
-
14T0897

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.519
2000+
$0.471
4000+
$0.423
6000+
$0.408
10000+
$0.399
Total:$778.50
Min: 1500 / Mult: 1500
SRF0703 Series
4.7µH
3.09A
3.78A
0.0406ohm
-
0.6
7.6mm
7.6mm
3.4mm
Surface Mount
-40°C
125°C
-
14T0932

RoHS

Each (Supplied on Full Reel)
Full Reel
800+
$0.797
1600+
$0.789
2400+
$0.780
4000+
$0.770
8000+
$0.761
Total:$637.60
Min: 800 / Mult: 400
SRF1260 Series
2.2µH
10.9A
15A
0.0085ohm
-
0.6
12.5mm
12.5mm
6mm
Surface Mount
-40°C
105°C
-
14T0961

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$1.440
Total:$1,152.00
Min: 800 / Mult: 400
SRF1280 Series
470nH
17.9A
56A
0.0055ohm
-
0.6
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
-
52K7469

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$2.730
Total:$2,184.00
Min: 800 / Mult: 800
ECONO-PAC CTX 2P Series
32.67µH
1.3A
-
0.126ohm
-
0.6
8.89mm
8.89mm
5.97mm
Surface Mount
-40°C
125°C
-
32T8628

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.000
10+
$3.820
25+
$3.560
50+
$3.250
100+
$2.950
More Pricing...
Total:$4.00
Min: 1 / Mult: 1
Total:$295.00
Min: 100 / Mult: 1
WE-DD Series
2.4µH
4.2A
5.6A
0.042ohm
-
1:1
7.3mm
7.3mm
4.8mm
Surface Mount
-40°C
125°C
-
32T8631

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.920
10+
$2.800
25+
$2.720
50+
$2.630
100+
$2.450
More Pricing...
Total:$2.92
Min: 1 / Mult: 1
WE-DD Series
10µH
1.1A
2.8A
0.12ohm
-
1:1
7.3mm
7.3mm
4.8mm
Surface Mount
-40°C
125°C
-
27K7185

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.440
Total:$3,864.00
Min: 600 / Mult: 600
OCTA-PAC PLUS CTX 4A Series
8.7µH
5.49A
4.5A
0.015ohm
-
0.6
11.43mm
11.43mm
6.35mm
Surface Mount
-40°C
125°C
-
54K4276

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$4.410
2000+
$4.200
4000+
$3.900
8000+
$3.640
12000+
$3.500
More Pricing...
Total:$2,646.00
Min: 600 / Mult: 600
OCTA-PAC PLUS CTX 4A Series
313nH
12.2A
22.5A
0.003ohm
-
1:1
11.43mm
11.43mm
6.35mm
Surface Mount
-40°C
125°C
-
14T0958

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.931
1000+
$0.895
2000+
$0.812
4000+
$0.729
6000+
$0.704
More Pricing...
Total:$744.80
Min: 800 / Mult: 400
SRF1260 Series
82µH
2.05A
2.39A
0.15ohm
-
0.6
12.5mm
12.5mm
6mm
Surface Mount
-40°C
105°C
-
63K3610

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$1.110
Total:$444.00
Min: 400 / Mult: 400
PM3600 Series
50µH
1.28A
-000A
0.12ohm
-
-
-
-
-
-
-
-
-
14T0938

RoHS

Each (Supplied on Full Reel)
Full Reel
800+
$0.687
1600+
$0.684
2400+
$0.680
4000+
$0.673
8000+
$0.665
Total:$549.60
Min: 800 / Mult: 400
SRF1260 Series
3.3µH
9.26A
12.7A
0.0101ohm
-
0.6
12.5mm
12.5mm
6mm
Surface Mount
-40°C
105°C
-
14T0945

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.130
Total:$904.00
Min: 800 / Mult: 400
SRF1260 Series
47µH
2.71A
3.24A
0.086ohm
-
-
12.5mm
12.5mm
6mm
Surface Mount
-40°C
105°C
-
14T0957

RoHS

Each (Supplied on Cut Tape)
25+
$1.190
Total:$952.00
Min: 800 / Mult: 400
Total:$952.00
Min: 800 / Mult: 400
SRF1260 Series
82µH
2.05A
2.39A
0.15ohm
-
0.6
12.5mm
12.5mm
6mm
Surface Mount
-40°C
105°C
-
14T0983

RoHS

Each (Supplied on Cut Tape)
100+
$1.440
Total:$1,152.00
Min: 800 / Mult: 400
Total:$1,152.00
Min: 800 / Mult: 400
SRF1280 Series
3.3µH
10.4A
21.5A
0.011ohm
-
0.6
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
-
46T8839

RoHS

Date/Lot Code

Each
1+
$3.980
10+
$3.810
25+
$3.690
50+
$3.570
100+
$3.340
More Pricing...
Total:$3.98
Min: 1 / Mult: 1
WE-DD Series
47µH
1.9A
3.6A
0.13ohm
-
1:1
12.5mm
12.5mm
10.5mm
Surface Mount
-40°C
125°C
-
52K7468

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$4.490
Total:$3,592.00
Min: 800 / Mult: 800
OCTA-PAC CTX 3 Series
31.77µH
1.4A
-
0.105ohm
-
0.6
8.89mm
8.89mm
5.97mm
Surface Mount
-40°C
125°C
-
52K7494

RoHS

Each (Supplied on Cut Tape)
500+
$4.800
Total:$3,840.00
Min: 800 / Mult: 800
Total:$3,840.00
Min: 800 / Mult: 800
OCTA-PAC CTX 2 Series
7.94µH
2.6A
-
0.027ohm
-
0.6
8.89mm
8.89mm
5.97mm
Surface Mount
-40°C
125°C
-
27K7122

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$5.810
2000+
$5.580
4000+
$5.260
8000+
$4.980
12000+
$4.830
More Pricing...
Total:$4,648.00
Min: 800 / Mult: 800
OCTA-PAC CTX 3 Series
31.77µH
1.4A
-
0.105ohm
-
0.6
8.89mm
8.89mm
5.97mm
Surface Mount
-40°C
125°C
-
63K3597

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$1.010
Total:$404.00
Min: 400 / Mult: 400
PM3600 Series
68µH
720mA
-
0.26ohm
-
0.6
11.48mm
8.99mm
5.72mm
Surface Mount
-55°C
125°C
-
14T0936

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.931
1000+
$0.895
2000+
$0.812
4000+
$0.729
6000+
$0.704
More Pricing...
Total:$744.80
Min: 800 / Mult: 400
SRF1260 Series
220µH
1.19A
1.51A
0.354ohm
-
0.6
12.5mm
12.5mm
6mm
Surface Mount
-40°C
105°C
-
27K7229

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$2.440
Total:$854.00
Min: 350 / Mult: 350
DRQ Series
2.027µH
12.5A
25.5A
0.00373ohm
-
1:1
-
-
-
-
125°C
-40°C
-
27K7237

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$2.690
Total:$941.50
Min: 350 / Mult: 350
DRQ Series
467.1µH
850mA
1.68A
0.861ohm
-
-
-
-
-
-
-
-
-
14T0878

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
500+
$0.702
Total:$1,053.00
Min: 1500 / Mult: 1500
Total:--
Min: 10 / Mult: 1500
SRF0703 Series
1mH
260mA
250mA
6.11ohm
-
0.6
7.6mm
7.6mm
3.4mm
Surface Mount
-40°C
125°C
-
1-25 of 604 items
of 25 page(s)