Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM3604-50-RC
Newark Part No.
Full Reel83R8716
Cut Tape63K3610
Product RangePM3600 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 100+ | $1.110 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $1.170 |
| 1000+ | $1.100 |
| 2000+ | $1.040 |
| 4000+ | $0.932 |
| 6000+ | $0.898 |
| 10000+ | $0.864 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoPM3604-50-RC
Newark Part No.
Full Reel83R8716
Cut Tape63K3610
Product RangePM3600 Series
Technical Datasheet
Product RangePM3600 Series
Inductance50µH
Inductance, Parallel50µH
RMS Current, Parallel1.28A
Saturation Current, Parallel-000A
DC Resistance Max, Parallel0.12ohm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PM3600 Series
Inductance, Parallel
50µH
Saturation Current, Parallel
-000A
SVHC
No SVHC (25-Jun-2025)
Inductance
50µH
RMS Current, Parallel
1.28A
DC Resistance Max, Parallel
0.12ohm
Technical Docs (1)
Alternatives for PM3604-50-RC
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate