Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7448990033Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.50AC8117
Product RangeWE-MCRI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.060 |
| 10+ | $4.890 |
| 25+ | $4.670 |
| 50+ | $4.450 |
| 100+ | $4.160 |
| 500+ | $3.840 |
| 1000+ | $3.580 |
| 2500+ | $3.510 |
Price for:Each
Minimum: 1
Multiple: 1
$5.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7448990033Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.50AC8117
Product RangeWE-MCRI Series
Technical Datasheet
Product RangeWE-MCRI Series
Inductance, Parallel3.3µH
RMS Current, Parallel7.5A
Saturation Current, Parallel28.2A
DC Resistance Max, Parallel0.026ohm
Leakage Inductance220nH
Turns Ratio1:1
Product Length11.5mm
Product Width10mm
Product Height9mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WE-MCRI Series
RMS Current, Parallel
7.5A
DC Resistance Max, Parallel
0.026ohm
Turns Ratio
1:1
Product Width
10mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance, Parallel
3.3µH
Saturation Current, Parallel
28.2A
Leakage Inductance
220nH
Product Length
11.5mm
Product Height
9mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate